SKYWORKS SI4820-A10-CUR
| Produttore | |
| Cod. Prod. | SI4820-A10-CUR |
| Cod. LCSC | C17345186 |
| Imballo | SSOP-24-150mil |
| Numero Cliente | |
| Attr. chiave | Si4820/24-A10 BROADCAST MECHANICAL TUNING AM/FM/SW RADIO RECEIVER |
| Scheda Tecnica | SKYWORKS SI4820-A10-CUR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Produttore | SKYWORKS | |
| Imballo | SSOP-24-150mil | |
| Interface | - | |
| Voltage - Supply | 2V~3.6V | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 21mA;17mA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Produttore | SKYWORKS | |
| Imballo | SSOP-24-150mil | |
| Interface | - | |
| Voltage - Supply | 2V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 21mA;17mA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Descrizione
The Si4820/24-A10 is the entry level mechanical-tuned digital CMOS AM/FM/SW radio receiver IC that integrates the complete receiver function from antenna input to audio output. The Si4820/24-A10 extends Skyworks multi-band tuner family, and further increases the ease and attractiveness of design radio reception to audio devices through small size and board area, minimum component count, and superior, proven performance. The Si4820/24-A10 is drop-in replaceable to the existing Si4831/35 tuner, requires a simple application circuit, and removes any requirements for manually tuning components during the manufacturing process. It is a very simple product to design, manufacture, and support across multiple product lines. The receiver has very low power consumption, runs off two AAA batteries, and delivers the performance benefits of digital tuning to the analog radio market.
Caratteristiche
- Worldwide FM band support (64–109 MHz)
- Worldwide AM band support (504–1750 kHz)
- SW band support (Si4824 only) (5.6–22 MHz)
- No manual alignment necessary
- Mono audio output
- Selectable support AM/FM/SW regional bands
- Automatic frequency control (AFC)
- Integrated LDO regulator
- 2.0 to 3.6 V supply voltage
- Wide range of ferrite loop sticks and air loop antennas supported
- 24-pin SSOP
- RoHS-compliant
- Direct volume control
- Not EN55020 compliant
Applicazioni
- Table and portable radios
- Mini/micro systems
- CD/DVD players
- Boom boxes
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.1787 | $ 5.18 |
| 200+ | $ 2.0676 | $ 413.52 |
| 500+ | $ 1.9979 | $ 998.95 |
| 1,000+ | $ 1.9631 | $ 1963.10 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Produttore | SKYWORKS | |
| Imballo | SSOP-24-150mil | |
| Interface | - | |
| Voltage - Supply | 2V~3.6V | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 21mA;17mA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Specialized | |
| Produttore | SKYWORKS | |
| Imballo | SSOP-24-150mil | |
| Interface | - | |
| Voltage - Supply | 2V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | 21mA;17mA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Descrizione
The Si4820/24-A10 is the entry level mechanical-tuned digital CMOS AM/FM/SW radio receiver IC that integrates the complete receiver function from antenna input to audio output. The Si4820/24-A10 extends Skyworks multi-band tuner family, and further increases the ease and attractiveness of design radio reception to audio devices through small size and board area, minimum component count, and superior, proven performance. The Si4820/24-A10 is drop-in replaceable to the existing Si4831/35 tuner, requires a simple application circuit, and removes any requirements for manually tuning components during the manufacturing process. It is a very simple product to design, manufacture, and support across multiple product lines. The receiver has very low power consumption, runs off two AAA batteries, and delivers the performance benefits of digital tuning to the analog radio market.
Caratteristiche
- Worldwide FM band support (64–109 MHz)
- Worldwide AM band support (504–1750 kHz)
- SW band support (Si4824 only) (5.6–22 MHz)
- No manual alignment necessary
- Mono audio output
- Selectable support AM/FM/SW regional bands
- Automatic frequency control (AFC)
- Integrated LDO regulator
- 2.0 to 3.6 V supply voltage
- Wide range of ferrite loop sticks and air loop antennas supported
- 24-pin SSOP
- RoHS-compliant
- Direct volume control
- Not EN55020 compliant
Applicazioni
- Table and portable radios
- Mini/micro systems
- CD/DVD players
- Boom boxes
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

