LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED XHP50B-00-0000-0D0HJ40E4 product image
Immagini a scopo illustrativo

CREE LED XHP50B-00-0000-0D0HJ40E4

Produttore
Cod. Prod.
XHP50B-00-0000-0D0HJ40E4
Cod. LCSC
C17344654
Imballo
2020
Numero Cliente
Attr. chiave
6500K 11.2V White 2020 LED White Lighting RoHS
Scheda TecnicaCREE LED XHP50B-00-0000-0D0HJ40E4
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 6.3768$ 6.38
200+$ 2.5454$ 509.08
500+$ 2.4604$ 1230.20
1,000+$ 2.4179$ 2417.90
Package Standard500/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED White Lighting
ProduttoreCREE LED
Imballo2020
Color Temperature6500K
Viewing Angle120°
Voltage - Forward(Vf)11.2V
Illumination ColorWhite

Descrizione

Traduzione AI

The XLamp XHP50.2 LED is the next-generation ultra-high-power LED, delivering the lowest system cost through optimal lumen density, reliability, and color consistency. Based on Cree LED's latest high-power LED technology, the XHP50.2 LED improves upon the XHP50 LED in lumen density, voltage characteristics, reliability, and optical performance — all within the same 5.0mm × 5.0mm package footprint. The new XHP50.2 LED offers lighting manufacturers with existing XHP50 designs a simple drop-in upgrade path to achieve higher system lumens per watt, eliminating the cost of redesign. Its unmatched lumen density and extended lifetime at elevated operating temperatures also enable innovative new lighting designs at lower system cost.

Caratteristiche

Traduzione AI
  • White options configurable for 3V, 6V, or 12V via PCB layout
  • 5-step EasyWhite® bins at 3000K–5000K CCT, 3-step EasyWhite bins at 2700K–5000K CCT, and 2-step EasyWhite bins at 2700K–4000K CCT
  • ANSI white bins at 3000K–7000K CCT
  • Standard, minimum 70, 80, and 90 CRI options
  • 5700K broadcast color option for maximum performance in TV productions requiring extremely high TLCI
  • Binned at 85°C
  • Maximum drive current: 6000mA (3V), 3000mA (6V), 1500mA (12V)
  • Low thermal resistance: 0.6°C/W
  • Wide viewing angle: 120°
  • Unlimited shelf life at ≤30°C/85% RH
  • Reflow solderable — JEDEC J‑STD‑020C
  • RoHS and REACH compliant, UL® recognized component (E349212)