NTE Electronics NTE5410
| Hersteller | |
| Herst.-Teilenr. | NTE5410 |
| LCSC-Nr. | C17338567 |
| Verp. | TO-5 |
| Kundennummer | |
| Hauptmerkm. | 5mA 200uA 600V One unidirectional thyristor TO-5 TRIACs RoHS |
| Datenblatt | NTE Electronics NTE5410 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Thyristors/TRIACs | |
| Hersteller | NTE Electronics | |
| Verp. | TO-5 | |
| Operating Temperature | -40℃~+100℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 2.2V | |
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 40A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Thyristors/TRIACs | |
| Hersteller | NTE Electronics | |
| Verp. | TO-5 | |
| Operating Temperature | -40℃~+100℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 2.2V |
| Typ | Beschreibung | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 40A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
Beschreibung
NTE5408 to NTE5410 sensitive gate SCRs are designed to be driven directly by ICs and MOS devices. These SCRs feature a patented void-free glass passivated die and are housed in a TO5 package. These 4A devices support voltages up to 600V with a gate current of 200μA. These NTE SCRs are reverse-blocking triode thyristors that can be switched from the off-state to the on-state by a current pulse applied to the gate terminal. The NTE5408 to NTE5410 are designed for control applications in lighting, heating, cooling, and static switching relays.
Anwendungen
Lighting, Heating, Cooling, Static Switching Relays
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 24.5211 | $ 24.52 |
| 200+ | $ 9.7848 | $ 1956.96 |
| 500+ | $ 9.4577 | $ 4728.85 |
| 1,000+ | $ 9.2956 | $ 9295.60 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Thyristors/TRIACs | |
| Hersteller | NTE Electronics | |
| Verp. | TO-5 | |
| Operating Temperature | -40℃~+100℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 2.2V | |
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 40A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Thyristors/TRIACs | |
| Hersteller | NTE Electronics | |
| Verp. | TO-5 | |
| Operating Temperature | -40℃~+100℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 2.2V |
| Typ | Beschreibung | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 40A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
Beschreibung
NTE5408 to NTE5410 sensitive gate SCRs are designed to be driven directly by ICs and MOS devices. These SCRs feature a patented void-free glass passivated die and are housed in a TO5 package. These 4A devices support voltages up to 600V with a gate current of 200μA. These NTE SCRs are reverse-blocking triode thyristors that can be switched from the off-state to the on-state by a current pulse applied to the gate terminal. The NTE5408 to NTE5410 are designed for control applications in lighting, heating, cooling, and static switching relays.
Anwendungen
Lighting, Heating, Cooling, Static Switching Relays
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Typ | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

