LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ROHM BD35390FJ-E2 product image
실제 제품과 다를 수 있음

ROHM BD35390FJ-E2

제조업체
제조사 품번
BD35390FJ-E2
LCSC 번호
C17337729
포장
SOIC-8
고객 번호
주요 제원
1A Positive 5.5V SOIC-8 Special Purpose Regulators RoHS
데이터시트ROHM BD35390FJ-E2
RoHS 준수2개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.7601$ 1.76
200+$ 0.7029$ 140.58
500+$ 0.6786$ 339.30
1,000+$ 0.668$ 668.00
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
제조업체ROHM
포장SOIC-8
FeaturesEnable control;Input under-voltage protection;Thermal shutdown;Operating status indication
Voltage Dropout-
Number of Outputs1
Output Voltage-
Output Current1A
Output Type-
Quiescent Current-
Output ConfigurationPositive
Voltage - Supply5.5V
Operating Temperature-30℃~+100℃
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

BD35390FJ is a termination regulator that complies with JEDEC requirements for DDR1/2/3-SDRAM. This linear power supply uses a built-in N-channel MOSFET and high-speed OP-AMPS specially designed to provide excellent transient response. It has a sink/source current capability up to 1A and has a power supply bias requirement of 3.3V to 5.0V for driving the N-channel MOSFET. By employing an independent reference voltage input (VDDQ) and a feedback pin (VTTS), this termination regulator provides excellent output voltage accuracy and load regulation as required by JEDEC standards.

주요 특징

AI 번역
  • Incorporates a Push-Pull Power Supply for Termination (VTT)
  • Incorporates an Enabler
  • Incorporates an Under Voltage Lockout (UVLO)
  • Incorporates a Thermal Shutdown Protector (TSD)
  • Compatible with Dual Channel (DDR1, DDR2, DDR3)
  • Incorporates PGOOD Function

응용 분야

AI 번역
  • Power Supply for DDR 1/2/3 - SDRAM