LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Insignis Technology Corporation NDD36PFD-2AIT TR product image
Abbildung ähnlich

Insignis Technology Corporation NDD36PFD-2AIT TR

Hersteller
Herst.-Teilenr.
NDD36PFD-2AIT TR
LCSC-Nr.
C17328856
Verp.
FBGA-60(8x13)
Kundennummer
Hauptmerkm.
256Mbit 200MHz DDR SDRAM FBGA-60(8x13) Memory RoHS
DatenblattInsignis Technology Corporation NDD36PFD-2AIT TR
Alternativteile11
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 10.5664$ 10.57
200+$ 4.2169$ 843.38
500+$ 4.076$ 2038.00
1,000+$ 4.0064$ 4006.40
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerInsignis Technology Corporation
Verp.FBGA-60(8x13)
Operating Temperature-40℃~+85℃
FeaturesAuto precharge function;Data mask function
Refresh Current2mA
Memory Size256Mbit
Voltage - Supply65mA;2.3V~2.7V
Clock Frequency200MHz
Memory FormatDDR SDRAM

Beschreibung

KI-Übersetzung

The 256Mb DDR SDRAM is a high-speed CMOS double data rate synchronous DRAM containing 256 Mbits. It is internally configured as a quad 4M x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CK). Data outputs occur at both rising edges of CK and CK#. Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command. The device provides programmable Read or Write burst lengths of 2, 4, or 8. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either Auto or Self Refresh, are easy to use. In addition, 256Mb DDR features a programmable DLL option. By having a programmable mode register and extended mode register, the system can choose the most suitable modes to maximize its performance. These devices are well suited for applications requiring high memory bandwidth; resulting in a device particularly well-suited to high performance main memory and graphics applications.

Merkmale

KI-Übersetzung
  • JEDEC Standard Compliant
  • AEC-Q100 Compliant available
  • Fast clock rate: 200MHz
  • Differential Clock CK & CK#
  • Bi-directional DQS
  • DLL enable/disable by EMRS
  • Fully synchronous operation
  • Internal pipeline architecture
  • Four internal banks, 4M x 16-bit for each bank
  • Programmable Mode and Extended Mode registers
    • CAS Latency: 2, 2.5, 3
    • Burst length: 2, 4, 8
    • Burst Type: Sequential & Interleaved
  • Individual byte write mask control
  • DM Write Latency = 0
  • Auto Refresh and Self Refresh
  • Effective refresh rate
    • 64ms @ -40℃ ≤ TC ≤ +85℃
    • 32ms @ +85℃ < TC ≤ +95℃
    • 16ms @ +95℃ < TC ≤ +105℃
  • Packaging:
    • 66 Pin TSOP II, 0.65mm pin pitch
    • 60-Ball, 8x13x1.2mm (max) FBGA
    • Pb and Halogen Free

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
NDD36PFD-2AITInsignis Technology CorporationFBGA-60(8x13)0$ 9.2456
AS4C16M16D1-5BINAlliance MemoryTFBGA-60(8x13)0$ 4.1952
AS4C16M16D1-5BINTRAlliance MemoryTFBGA-60(8x13)0$ 4.288
IS43R16160F-5BLIISSITFBGA-60(8x13)0$ 4.4249
IS46R16160F-5BLA1ISSITFBGA-60(8x13)0$ 6.3607
IS43R16160F-5BLI-TRISSITFBGA-60(8x13)0$ 4.5905
IS46R16160F-5BLA1-TRISSITFBGA-60(8x13)0$ 5.7096
AS4C16M16D1-5BCNAlliance MemoryTFBGA-60(8x13)0$ 4.1746
AS4C16M16D1-5BCNTRAlliance MemoryTFBGA-60(8x13)0$ 3.6212
IS43R16160F-5BLISSITFBGA-60(8x13)0$ 7.6509
IS43R16160F-5BL-TRISSITFBGA-60(8x13)0$ 9.2244