LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Cirrus Logic CS3308K-CQZR product image
실제 제품과 다를 수 있음

Cirrus Logic CS3308K-CQZR

제조업체
제조사 품번
CS3308K-CQZR
LCSC 번호
C17326141
포장
LQFP-48(7x7)
고객 번호
주요 제원
Volume Control LQFP-48(7x7) Audio Special Purpose RoHS
데이터시트Cirrus Logic CS3308K-CQZR
RoHS 준수2개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 44.6131$ 44.61
200+$ 17.8011$ 3560.22
500+$ 17.2059$ 8602.95
1,000+$ 16.9123$ 16912.30
표준 패키지2000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Audio Special Purpose
제조업체Cirrus Logic
포장LQFP-48(7x7)
TypeVolume Control
Operating Temperature-10℃~+70℃
FeaturesOn-chip digital gain;Mute control
InterfaceI2C;SPI
Resolution (Bits)-
Voltage - Supply4.75V~5.25V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The CS3308 is an 8-channel digitally controlled analog volume control designed specifically for high-end audio systems. It features a comprehensive I²C/SPI serial control port for easy device and volume configuration. The CS3308 includes arrays of well-matched resistors and complementary low-noise active output stages. A total adjustable range of 118 dB, in ¼ dB steps, is spread evenly over 96 dB of attenuation and 22 dB of gain. The CS3308 implements configurable zero-crossing detection to provide glitch-free volume-level changes. The I²C/SPI control interface provides for easy system integration of up to 128 CS3308 devices over a single 2- wire I²C or 3-wire SPI bus, allowing many channels of volume control with minimal system controller I/O requirements. Devices may be controlled on an individual and grouped basis, simplifying simultaneous configuration of a group of channels across multiple devices, while allowing discrete control over all channels on an individual basis. The device operates from ±5 V analog supplies and has an input/output voltage range of ±3.65 V. The digital control interface operates at +3.3 V.

주요 특징

AI 번역
  • Complete Analog Volume Control – 8 Independently Controllable Channels 3 Configurable Master Volume and Muting Controls
  • Wide Adjustable Volume Range – -96 dB to +22 dB in ¼ dB Steps
  • Low Distortion & Noise -112 dB THD+N 123 dB Dynamic Range
  • Noise-Free Level Transitions Zero-Crossing Detection with Programmable Time-Out
  • Low Channel-to-Channel Crosstalk 120 dB Inter-Channel Isolation
  • Comprehensive Serial Control Port Supports I²C and SPITM Communication Independent Control of up to 128 Devices on a Shared 2-Wire I²C or 3-Wire SPI Control Bus Supports Individual and Grouped Control of all CS3308 Devices on the I²C or SPI Control Bus
  • Standard Power Supply Voltages ±5 V Analog Supply +3.3 V Digital Supply