Seoul Semiconductor Inc. STW8Q14BE-U0D5Z2
| Produttore | |
| Cod. Prod. | STW8Q14BE-U0D5Z2 |
| Cod. LCSC | C17319504 |
| Imballo | SMD-4P,5.2x3mm |
| Numero Cliente | |
| Attr. chiave | 120° 100mA White 3.15V SMD-4P,5.2x3mm LED Indication - Discrete RoHS |
| Scheda Tecnica | Seoul Semiconductor Inc. STW8Q14BE-U0D5Z2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Seoul Semiconductor Inc. | |
| Imballo | SMD-4P,5.2x3mm | |
| Color Temperature | - | |
| Viewing Angle | 120° | |
| Forward Current | 100mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.15V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Seoul Semiconductor Inc. | |
| Imballo | SMD-4P,5.2x3mm | |
| Color Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 100mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.15V |
Descrizione
This white surface mount LED features a standard package size of 5.6×3.0×0.9mm. It has a substrate consisting of a molded plastic reflector mounted on top of a lead frame. The chip is mounted within the reflector cavity, which is encapsulated with silicone. The package design, combined with carefully selected component materials, gives these products high reliability.
Caratteristiche
- Industry-standard 5630 package size
- High color quality, minimum CRI 80
- Wide color temperature range 2600~7000K
- RoHS compliant
Applicazioni
Indoor lighting, general lighting, indoor/outdoor displays, architectural/decorative lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.3958 | $ 0.40 |
| 200+ | $ 0.158 | $ 31.60 |
| 500+ | $ 0.1527 | $ 76.35 |
| 1,000+ | $ 0.1501 | $ 150.10 |
Package Standard3500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Seoul Semiconductor Inc. | |
| Imballo | SMD-4P,5.2x3mm | |
| Color Temperature | - | |
| Viewing Angle | 120° | |
| Forward Current | 100mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.15V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Seoul Semiconductor Inc. | |
| Imballo | SMD-4P,5.2x3mm | |
| Color Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 100mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.15V |
Descrizione
This white surface mount LED features a standard package size of 5.6×3.0×0.9mm. It has a substrate consisting of a molded plastic reflector mounted on top of a lead frame. The chip is mounted within the reflector cavity, which is encapsulated with silicone. The package design, combined with carefully selected component materials, gives these products high reliability.
Caratteristiche
- Industry-standard 5630 package size
- High color quality, minimum CRI 80
- Wide color temperature range 2600~7000K
- RoHS compliant
Applicazioni
Indoor lighting, general lighting, indoor/outdoor displays, architectural/decorative lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

