LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
OSRAM AS7263 DEMO KIT product image
실제 제품과 다를 수 있음

OSRAM AS7263 DEMO KIT

제조업체
제조사 품번
AS7263 DEMO KIT
LCSC 번호
C17309767
포장
-
고객 번호
주요 제원
Sensor Evaluation Boards RoHS
데이터시트OSRAM AS7263 DEMO KIT
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 236.0087$ 236.01
200+$ 221.6592$ 44331.84
500+$ 214.253$ 107126.50
1,000+$ 210.5917$ 210591.70
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
제조업체OSRAM
포장-
FeaturesIntegrated ADC;Interrupt output;Temperature compensation
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The AS7263 is a digital 6-channel spectral sensor for near-infrared (NIR) wavelength spectral identification. It consists of 6 independent optical filters with spectral responses defined in the NIR wavelength range of approximately 600nm to 870nm, with a full-width at half maximum (FWHM) of 20nm. An integrated LED driver with programmable current is also provided for electronic shutter applications. The AS7263 integrates Gaussian filters into standard CMOS silicon via nano-optical depositional interference filter technology, housed in an LGA package that features a built-in aperture for controlling light entering the sensor array. Control and spectral data access are available through an I²C register bank or an advanced AT spectral command set via serial UART.

응용 분야

AI 번역

Product authentication, banknote/document verification, chemical analysis, food/beverage safety