Amphenol 52601-G40-8TLF
| Produttore | |
| Cod. Prod. | 52601-G40-8TLF |
| Cod. LCSC | C17299936 |
| Imballo | SMD |
| Numero Cliente | |
| Attr. chiave | Surface Mount,Vertical 20 2 2.54mm 3A 40P -65℃~+125℃ Tin Black 2x20P 2.54mm SMD Headers, Male Pins |
| Scheda Tecnica | Amphenol 52601-G40-8TLF |
| Cavi Personalizzati | MOQ 1 pz |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Amphenol | |
| Imballo | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 40P | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Tin | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 58.01mm | |
| Pin Structure | 2x20P | |
| Row Spacing | 2.54mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Amphenol | |
| Imballo | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A |
| Tipo | Descrizione | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 40P | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Tin | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 58.01mm | |
| Pin Structure | 2x20P | |
| Row Spacing | 2.54mm |
Descrizione
Amphenol's FCI Basics Quickie is a complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology. These highly durable, cost-saving connectors feature special characteristics in polarization, plating, and construction. The plug offers a low-profile design, available in shrouded versions with or without ejector latches. The receptacle is equipped with a strain relief cover for precise alignment. The pre-loaded adjustable bridge cover reduces assembly time, protects contacts, and provides precise cover-to-housing alignment to ensure reliable termination.
Caratteristiche
- Four-wall shrouded plug
- Low-profile plug with side windows
- Selectively plated plug pins, compliant with DIN 41651, HE10, and BT D2632 standards
- Dual polarization prevents mismating
- Dual plating reduces cost while ensuring 100+ mating cycles performance
- Four-wall shrouded IDC plug for pin protection and misalignment prevention
- Available in pin-in-paste and direct IDC-to-board one-piece solutions
- Protects pins and prevents misalignment when disconnected
- Positive locking via snap-lock strain relief
- Cost-effective with superior performance
- Housing: glass-filled thermoplastic polyester, blue or black
- Flammability rating: UL94V-0
- Contacts: phosphor bronze
- Plating: gold/GXT coating ≥0.76μm, nickel underplating 1.27μm (50μin)
- Contact retention force: 20N min.
- Rated current: 3A continuous
- Insulation resistance: 1×10⁵MΩ min.
- Dielectric withstanding voltage: 500V RMS min.
- Operating temperature range: -65°C ~ +105°C or -65°C ~ +125°C
- RoHS compliant per EU Directive 2002/95/IEC
Applicazioni
- Electronic control systems
- Servers
- Communication equipment
- Industrial automation
- Instrumentation
- Vending machines
- Medical applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 23.3745 | $ 23.37 |
| 200+ | $ 9.3274 | $ 1865.48 |
| 400+ | $ 9.0154 | $ 3606.16 |
| 1,000+ | $ 8.8609 | $ 8860.90 |
Package Standard200/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Amphenol | |
| Imballo | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 40P | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Tin | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 58.01mm | |
| Pin Structure | 2x20P | |
| Row Spacing | 2.54mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Amphenol | |
| Imballo | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 3A |
| Tipo | Descrizione | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 40P | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Tin | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 58.01mm | |
| Pin Structure | 2x20P | |
| Row Spacing | 2.54mm |
Descrizione
Amphenol's FCI Basics Quickie is a complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology. These highly durable, cost-saving connectors feature special characteristics in polarization, plating, and construction. The plug offers a low-profile design, available in shrouded versions with or without ejector latches. The receptacle is equipped with a strain relief cover for precise alignment. The pre-loaded adjustable bridge cover reduces assembly time, protects contacts, and provides precise cover-to-housing alignment to ensure reliable termination.
Caratteristiche
- Four-wall shrouded plug
- Low-profile plug with side windows
- Selectively plated plug pins, compliant with DIN 41651, HE10, and BT D2632 standards
- Dual polarization prevents mismating
- Dual plating reduces cost while ensuring 100+ mating cycles performance
- Four-wall shrouded IDC plug for pin protection and misalignment prevention
- Available in pin-in-paste and direct IDC-to-board one-piece solutions
- Protects pins and prevents misalignment when disconnected
- Positive locking via snap-lock strain relief
- Cost-effective with superior performance
- Housing: glass-filled thermoplastic polyester, blue or black
- Flammability rating: UL94V-0
- Contacts: phosphor bronze
- Plating: gold/GXT coating ≥0.76μm, nickel underplating 1.27μm (50μin)
- Contact retention force: 20N min.
- Rated current: 3A continuous
- Insulation resistance: 1×10⁵MΩ min.
- Dielectric withstanding voltage: 500V RMS min.
- Operating temperature range: -65°C ~ +105°C or -65°C ~ +125°C
- RoHS compliant per EU Directive 2002/95/IEC
Applicazioni
- Electronic control systems
- Servers
- Communication equipment
- Industrial automation
- Instrumentation
- Vending machines
- Medical applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.

