LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ATGBICS by Approved Technology Ltd AFBR-79EQDZ-FT1-C product image
Abbildung ähnlich

ATGBICS by Approved Technology Ltd AFBR-79EQDZ-FT1-C

Hersteller
Herst.-Teilenr.
AFBR-79EQDZ-FT1-C
LCSC-Nr.
C17294387
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
DatenblattATGBICS by Approved Technology Ltd AFBR-79EQDZ-FT1-C
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 169.7333$ 169.73
200+$ 67.7251$ 13545.02
500+$ 65.4617$ 32730.85
1,000+$ 64.3443$ 64344.30
Standardgehäuse1/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The ATGBICS AFBR-79EQDZ-FT1-C is a parallel 40Gbps Quad Small Form-factor Pluggable (QSFP) optical transceiver module that increases port density and reduces overall system cost. This QSFP full-duplex optical module provides 4 independent transmit and receive channels, each capable of operating at 10Gbps, delivering a total bandwidth of 40Gbps with a transmission distance of up to 70m over OM3 MMF and up to 150m over OM4 MMF.

A fiber ribbon cable with MPO/MTP connectors at both ends plugs into the QSFP module receptacle. The ribbon cable orientation is "keyed," and guide pins within the module receptacle ensure proper alignment. The cable is typically non-reversed (key-up to key-up) to ensure correct inter-channel alignment. Electrical connection is achieved via a Z-axis pluggable 38-pin IPASS connector.

The module is powered by a single +3.3V supply and features LVCMOS/LVTTL global control signals such as module present, reset, interrupt, and low-power mode. A 2-wire serial interface is provided for transmitting and receiving more complex control signals and accessing digital diagnostic information. Individual channels can be addressed, and unused channels can be disabled for maximum design flexibility.

The AFBR-79EQDZ-FT1-C form factor, optical/electrical connections, and digital diagnostic interface all comply with the QSFP Multi-Source Agreement (MSA), meeting the most demanding operating conditions including temperature, humidity, and EMI. The module offers powerful functionality and a highly integrated feature set, accessible via the 2-wire serial interface.

Merkmale

KI-Übersetzung
  • 4 independent full-duplex channels, each with bandwidth up to 11.2Gbps
  • Total bandwidth >40Gbps
  • MTP/MPO optical connector
  • QSFP MSA compliant
  • Digital diagnostic functionality
  • CML-compatible electrical I/O
  • Single +3.3V power supply
  • TX input and RX output CDR retiming
  • Built-in digital diagnostics
  • Operating temperature range 0℃ to 70℃
  • RoHS compliant

Anwendungen

KI-Übersetzung

Rack-to-rack data center, metropolitan area network, switches and routers, InfiniBand 4x SDR, DDR, QDR