TDK NTCG204CH154JT1
| Hersteller | |
| Herst.-Teilenr. | NTCG204CH154JT1 |
| LCSC-Nr. | C17290140 |
| Verp. | 0805 |
| Kundennummer | |
| Hauptmerkm. | 150kΩ 200mW ±3% 4085K 0805 NTC Thermistors RoHS |
| Datenblatt | TDK NTCG204CH154JT1 |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | TDK | |
| Verp. | 0805 | |
| Resistance @ 25℃ | 150kΩ | |
| Power(Watts) | 200mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 4150K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/50℃) | 4085K |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | TDK | |
| Verp. | 0805 | |
| Resistance @ 25℃ | 150kΩ | |
| Power(Watts) | 200mW | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 4150K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/50℃) | 4085K |
Beschreibung
NTC (Negative Temperature Coefficient) thermistors are made from sintered metal oxides. Each thermistor is composed of a combination of two to four of the following materials: manganese, nickel, cobalt, and copper. NTC thermistors are semiconductor resistors whose resistance decreases as temperature rises. TDK thermistors feature a low thermal time constant, enabling an extremely high rate of resistance change for precise temperature tracking.
Merkmale
- NTC (Negative Temperature Coefficient) thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Mn, Ni, Co, and Cu.
- NTC thermistors are semiconductor resistors that exhibit decreasing resisrance with increasing temperature.
- TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
- 0402 to 2012mm wide lineup
- 125℃
- UL1434 acquisition (File No.E250289)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0728 | $ 0.07 |
| 200+ | $ 0.0291 | $ 5.82 |
| 500+ | $ 0.0281 | $ 14.05 |
| 1,000+ | $ 0.0276 | $ 27.60 |
Standardgehäuse2000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | TDK | |
| Verp. | 0805 | |
| Resistance @ 25℃ | 150kΩ | |
| Power(Watts) | 200mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 4150K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/50℃) | 4085K |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | TDK | |
| Verp. | 0805 | |
| Resistance @ 25℃ | 150kΩ | |
| Power(Watts) | 200mW | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 4150K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/50℃) | 4085K |
Beschreibung
NTC (Negative Temperature Coefficient) thermistors are made from sintered metal oxides. Each thermistor is composed of a combination of two to four of the following materials: manganese, nickel, cobalt, and copper. NTC thermistors are semiconductor resistors whose resistance decreases as temperature rises. TDK thermistors feature a low thermal time constant, enabling an extremely high rate of resistance change for precise temperature tracking.
Merkmale
- NTC (Negative Temperature Coefficient) thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Mn, Ni, Co, and Cu.
- NTC thermistors are semiconductor resistors that exhibit decreasing resisrance with increasing temperature.
- TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
- 0402 to 2012mm wide lineup
- 125℃
- UL1434 acquisition (File No.E250289)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

