LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
RENESAS XUH515028.636360I product image
Immagini a scopo illustrativo

RENESAS XUH515028.636360I

Produttore
Cod. Prod.
XUH515028.636360I
Cod. LCSC
C17287441
Imballo
SMD5032-6P
Numero Cliente
Attr. chiave
SMD5032-6P Oscillators RoHS
Scheda TecnicaRENESAS XUH515028.636360I
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 5.2721$ 5.27
200+$ 2.1036$ 420.72
500+$ 2.0342$ 1017.10
1,000+$ 1.9987$ 1998.70
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreRENESAS
ImballoSMD5032-6P

Descrizione

Traduzione AI

XU series devices are quartz-based, low phase noise PLL oscillators supporting a wide range of frequencies and output interface types. These devices are designed to operate from three different supply voltages, with multiple package sizes and temperature grades available. Leveraging patented one-time programmable (OTP) technology that allows unlimited storage life, XU devices can be programmed to generate output frequencies from 16kHz to 1500MHz with resolution accuracy as low as 1Hz. The configurability of this series enables rapid delivery for both sample and high-volume production orders.

Caratteristiche

Traduzione AI
  • Frequency range: 0.016MHz to 1500MHz
  • Output types: LVDS, LVPECL, HCSL, LVMOS
  • Supply voltage options: 1.8V, 2.5V, or 3.3V
  • Phase jitter (1.875MHz to 20MHz): 100fs typical
  • Phase jitter (12kHz to 20MHz): 300fs typical
  • Package options: 5.0×3.2×1.2mm, 7.0×5.0×1.3mm
  • Operating temperature: -20°C to +70°C, frequency stability options: ±20, ±25, ±50, or ±100ppm
  • Operating temperature: -40°C to +85°C, frequency stability options: ±25, ±50, or ±100ppm
  • Operating temperature: -40°C to +105°C, frequency stability options: ±50 or ±100ppm