Lumileds L150-22805006000H0
| Produttore | |
| Cod. Prod. | L150-22805006000H0 |
| Cod. LCSC | C17265015 |
| Imballo | 2020 |
| Numero Cliente | |
| Attr. chiave | 2200K 6.05V White 2020 LED White Lighting RoHS |
| Scheda Tecnica | Lumileds L150-22805006000H0 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | Lumileds | |
| Imballo | 2020 | |
| Color Temperature | 2200K | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 6.05V | |
| Illumination Color | White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | Lumileds | |
| Imballo | 2020 | |
| Color Temperature | 2200K |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 6.05V | |
| Illumination Color | White |
Descrizione
LUXEON 5050 is a high-power package product that delivers high luminous intensity in a robust package, enabling cost-effective and reliable luminaire designs. It adopts the industry-standard 5050 SMT package with a small light-emitting surface area. The product family includes four lines: LUXEON 5050 Round Emission Surface, LUXEON 5050 Square Emission Surface, LUXEON 5050 HE, and LUXEON 5050 HE Plus. LUXEON 5050 offers CRI options of 70, 80, and 90, along with a wide range of CCTs, and employs hot color targeting technology to ensure the LED color remains within the target range under application conditions at 85℃. Furthermore, with the latest NightScape technology, LUXEON 5050 enables a revolutionary eco-friendly outdoor lighting solution with blue light content below 2%.
Caratteristiche
- Latest NightScape technology for white light with blue light content below 2%.
Applicazioni
- Outdoor Lighting
- Landscape Lighting
- Architectural Lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.2095 | $ 1.21 |
| 200+ | $ 0.4826 | $ 96.52 |
| 500+ | $ 0.4667 | $ 233.35 |
| 1,000+ | $ 0.4588 | $ 458.80 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | Lumileds | |
| Imballo | 2020 | |
| Color Temperature | 2200K | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 6.05V | |
| Illumination Color | White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | Lumileds | |
| Imballo | 2020 | |
| Color Temperature | 2200K |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 6.05V | |
| Illumination Color | White |
Descrizione
LUXEON 5050 is a high-power package product that delivers high luminous intensity in a robust package, enabling cost-effective and reliable luminaire designs. It adopts the industry-standard 5050 SMT package with a small light-emitting surface area. The product family includes four lines: LUXEON 5050 Round Emission Surface, LUXEON 5050 Square Emission Surface, LUXEON 5050 HE, and LUXEON 5050 HE Plus. LUXEON 5050 offers CRI options of 70, 80, and 90, along with a wide range of CCTs, and employs hot color targeting technology to ensure the LED color remains within the target range under application conditions at 85℃. Furthermore, with the latest NightScape technology, LUXEON 5050 enables a revolutionary eco-friendly outdoor lighting solution with blue light content below 2%.
Caratteristiche
- Latest NightScape technology for white light with blue light content below 2%.
Applicazioni
- Outdoor Lighting
- Landscape Lighting
- Architectural Lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

