LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
CREE LED XHP35B-H0-0000-0D0HB40E1 product image
Zdjęcia poglądowe

CREE LED XHP35B-H0-0000-0D0HB40E1

Producent
Nr części prod.
XHP35B-H0-0000-0D0HB40E1
Nr LCSC
C17248233
Opak.
SMD
Numer Klienta
Klucz. cechy
2700K 11.2V White SMD LED White Lighting RoHS
Karta KatalogowaCREE LED XHP35B-H0-0000-0D0HB40E1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 4.2596$ 4.26
200+$ 1.7001$ 340.02
500+$ 1.6434$ 821.70
1,000+$ 1.6151$ 1615.10
Standardowa Obudowa1000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED White Lighting
ProducentCREE LED
Opak.SMD
Color Temperature2700K
Voltage - Forward(Vf)11.2V
Viewing Angle120°;135°
Illumination ColorWhite

Opis

Tłumaczenie AI

The XLamp XHP35.2 LED is the next generation of Extreme High Power LEDs available in the XP footprint. Built on Cree LED's latest high- power LED array technology, the XHP35.2 LED improves the voltage characteristics, efficacy and reliability of the XHP35 LED in the same 3.45mm×3.45mm footprint. The new XHP35.2 LED provides an easy drop- in upgrade so that lighting manufacturers can achieve higher system LPW on existing XHP35 designs with minimal system redesign cost.

Funkcje

Tłumaczenie AI
  • Available in 5- step EasyWhite bins at 2700 K - 5700 K CCT and 3- step & 2- step EasyWhite bins at 2700 K - 4000 K CCT
  • Available in ANSI white bins at 2700 K to 7000 K CCT
  • Available in standard, 70, 80, 90, and 95 CRI minimum options
  • Binned at 85℃
  • Maximum drive current: 1500 mA
  • Low thermal resistance: 0.7℃ / W
  • Wide viewing angle - High Density: 135° High Intensity: 120°
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable - JEDEC J- STD- 020C
  • RoHS and REACH compliant
  • UL recognized component (E349212)