VISHAY TNPW12063K16BEEN
| Manufacturer | |
| MPN | TNPW12063K16BEEN |
| LCSC Part # | C1724754 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.16kΩ ±0.1% 400mW 1206 |
| Datasheet | VISHAY TNPW12063K16BEEN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 3.16kΩ | |
| Power(Watts) | 400mW | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 3.16kΩ | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.271 | $ 0.27 |
| 200+ | $ 0.1049 | $ 20.98 |
| 500+ | $ 0.1012 | $ 50.60 |
| 1,000+ | $ 0.0994 | $ 99.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 3.16kΩ | |
| Power(Watts) | 400mW | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 3.16kΩ | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW12063K16BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| PTN1206E3161BST1 | VISHAY | 1206 | 0 | $ 0.2357 | ||
| RQ73C2B3K16BTD | TE Connectivity | 1206 | 0 | $ 0.2813 | ||
| TNPW12063K16BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| TNPW12063K16BHEA | VISHAY | 1206 | 0 | $ 0.2772 | ||
| PRG3216P-3161-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-3161-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| HRG3216P-3161-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| PLT1206Z3161LBTS | VISHAY | 1206 | 0 | $ 7.3196 |

