CREE LED XTEARY-00-0000-000000K01
| Producent | |
| Nr części prod. | XTEARY-00-0000-000000K01 |
| Nr LCSC | C17243268 |
| Opak. | SMD |
| Numer Klienta | |
| Klucz. cechy | 1.5A 458nm Blue 2.8V SMD LED Color Lighting RoHS |
| Karta Katalogowa | CREE LED XTEARY-00-0000-000000K01 |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Color Lighting | |
| Producent | CREE LED | |
| Opak. | SMD | |
| Test Current | 1.5A | |
| Antistatic Ability | 8000V | |
| Wavelength - Dominant | 458nm | |
| Illumination Color | Blue | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 2.8V | |
| Diode Configuration | Discrete Diode |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Color Lighting | |
| Producent | CREE LED | |
| Opak. | SMD | |
| Test Current | 1.5A | |
| Antistatic Ability | 8000V |
| Typ | Opis | |
|---|---|---|
| Wavelength - Dominant | 458nm | |
| Illumination Color | Blue | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 2.8V | |
| Diode Configuration | Discrete Diode |
Opis
Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.
Funkcje
- Maximum Vf for High Efficacy XT- E White: 2.85 V
- Available in 70-, 80- and 90- CRI minimum white
- Binned at 85℃
- Available in 2200 K CCT
- Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
- Wide viewing angle: White 115°, Royal Blue 130°
- Maximum drive current: White 1.5 A, Royal Blue 1.5 A
- Electrically neutral thermal path
- Vf binning supported for XT- E White and Royal Blue
- XT- E Royal Blue sorted into 2.5- nm- wavelength bins
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J- STD- 020C compatible
- RoHS and REACH compliant
- UL recognized component (E349212)
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 2.1031 | $ 2.10 |
| 200+ | $ 0.8391 | $ 167.82 |
| 500+ | $ 0.8123 | $ 406.15 |
| 1,000+ | $ 0.7981 | $ 798.10 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Color Lighting | |
| Producent | CREE LED | |
| Opak. | SMD | |
| Test Current | 1.5A | |
| Antistatic Ability | 8000V | |
| Wavelength - Dominant | 458nm | |
| Illumination Color | Blue | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 2.8V | |
| Diode Configuration | Discrete Diode |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Color Lighting | |
| Producent | CREE LED | |
| Opak. | SMD | |
| Test Current | 1.5A | |
| Antistatic Ability | 8000V |
| Typ | Opis | |
|---|---|---|
| Wavelength - Dominant | 458nm | |
| Illumination Color | Blue | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 2.8V | |
| Diode Configuration | Discrete Diode |
Opis
Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.
Funkcje
- Maximum Vf for High Efficacy XT- E White: 2.85 V
- Available in 70-, 80- and 90- CRI minimum white
- Binned at 85℃
- Available in 2200 K CCT
- Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
- Wide viewing angle: White 115°, Royal Blue 130°
- Maximum drive current: White 1.5 A, Royal Blue 1.5 A
- Electrically neutral thermal path
- Vf binning supported for XT- E White and Royal Blue
- XT- E Royal Blue sorted into 2.5- nm- wavelength bins
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J- STD- 020C compatible
- RoHS and REACH compliant
- UL recognized component (E349212)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| XTEARY-02-0000-000000P09 | CREE LED | SMD | 0 | $ 3.6914 | ||
| XTEARY-00-0000-000000K05 | CREE LED | SMD | 0 | $ 2.1456 | ||
| XTEARY-00-0000-000000R01 | CREE LED | SMD | 0 | $ 3.0176 | ||
| XTEARY-00-0000-000000M05 | CREE LED | SMD | 0 | $ 2.1778 | ||
| XTEARY-02-0000-000000L01 | CREE LED | SMD | 0 | $ 2.3597 | ||
| XTEARY-00-0000-000000S01 | CREE LED | SMD | 0 | $ 3.1137 | ||
| XTEARY-00-0000-000000P05 | CREE LED | SMD | 0 | $ 3.0979 | ||
| XTEARY-00-0000-000000P01 | CREE LED | SMD | 0 | $ 2.8398 | ||
| XTEARY-00-0000-000000Q01 | CREE LED | SMD | 0 | $ 4.8405 | ||
| XTEARY-00-0000-000000P09 | CREE LED | SMD | 0 | $ 3.0979 |

