Broadcom ASM6-SLD1-NST0H
| Produttore | |
| Cod. Prod. | ASM6-SLD1-NST0H |
| Cod. LCSC | C17228046 |
| Imballo | SMD3535-3P |
| Numero Cliente | |
| Attr. chiave | 350mA 450nm Blue 2.9V SMD3535-3P LED Color Lighting RoHS |
| Scheda Tecnica | Broadcom ASM6-SLD1-NST0H |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Color Lighting | |
| Produttore | Broadcom | |
| Imballo | SMD3535-3P | |
| Test Current | 350mA | |
| Operating Temperature | -40℃~+120℃ | |
| Color Temperature | - | |
| Peak Wavelength | 450nm | |
| Luminous Intensity | - | |
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | 450nm | |
| Illumination Color | Blue | |
| Viewing Angle | 130° | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Color Lighting | |
| Produttore | Broadcom | |
| Imballo | SMD3535-3P | |
| Test Current | 350mA | |
| Operating Temperature | -40℃~+120℃ | |
| Color Temperature | - | |
| Peak Wavelength | 450nm | |
| Luminous Intensity | - |
| Tipo | Descrizione | |
|---|---|---|
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | 450nm | |
| Illumination Color | Blue | |
| Viewing Angle | 130° | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | - |
Descrizione
The Broadcom ASM6 LED series is a derivative of the earlier ASM3 series, representing the latest high-power LED development. While maintaining a similar 3535 form factor, the ASM6 series delivers higher lumen output and improved cost-per-lumen ratio. This new ASM6 series is energy-efficient with excellent thermal performance. Its silicone encapsulation also provides outstanding package robustness and product longevity.
Caratteristiche
- High-reliability package with enhanced silicone resin encapsulation
- Available in far-red, deep red, red, royal blue, blue, and green
- 90° and 130° viewing angles available
- Compatible with reflow soldering process
- JEDEC MSL 1
Applicazioni
Horticultural lighting, commercial lighting, architectural lighting, specialty lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.3454 | $ 3.35 |
| 200+ | $ 1.3353 | $ 267.06 |
| 500+ | $ 1.2907 | $ 645.35 |
| 1,000+ | $ 1.2683 | $ 1268.30 |
Package Standard500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Color Lighting | |
| Produttore | Broadcom | |
| Imballo | SMD3535-3P | |
| Test Current | 350mA | |
| Operating Temperature | -40℃~+120℃ | |
| Color Temperature | - | |
| Peak Wavelength | 450nm | |
| Luminous Intensity | - | |
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | 450nm | |
| Illumination Color | Blue | |
| Viewing Angle | 130° | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Color Lighting | |
| Produttore | Broadcom | |
| Imballo | SMD3535-3P | |
| Test Current | 350mA | |
| Operating Temperature | -40℃~+120℃ | |
| Color Temperature | - | |
| Peak Wavelength | 450nm | |
| Luminous Intensity | - |
| Tipo | Descrizione | |
|---|---|---|
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | 450nm | |
| Illumination Color | Blue | |
| Viewing Angle | 130° | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | 2.9V | |
| Diode Configuration | - |
Descrizione
The Broadcom ASM6 LED series is a derivative of the earlier ASM3 series, representing the latest high-power LED development. While maintaining a similar 3535 form factor, the ASM6 series delivers higher lumen output and improved cost-per-lumen ratio. This new ASM6 series is energy-efficient with excellent thermal performance. Its silicone encapsulation also provides outstanding package robustness and product longevity.
Caratteristiche
- High-reliability package with enhanced silicone resin encapsulation
- Available in far-red, deep red, red, royal blue, blue, and green
- 90° and 130° viewing angles available
- Compatible with reflow soldering process
- JEDEC MSL 1
Applicazioni
Horticultural lighting, commercial lighting, architectural lighting, specialty lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

