Allied Vision 14860
| Hersteller | |
| Herst.-Teilenr. | 14860 |
| LCSC-Nr. | C17225282 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | CSI-2 CMOS Evaluation and Demonstration Boards and Kits RoHS |
| Datenblatt | Allied Vision 14860 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Hersteller | Allied Vision | |
| Verp. | - | |
| Features | - | |
| Interface | CSI-2 | |
| Sensor Type | CMOS |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Hersteller | Allied Vision | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | - | |
| Interface | CSI-2 | |
| Sensor Type | CMOS |
Beschreibung
The Alvium 1800 C-1240 features the Sony IMX226 and runs at 41.0 fps at 12.2 MP resolution. The powerful Alvium 1800 C MIPI CSI-2 camera series enables embedded systems developers to leverage Sony's high-performance image sensors popular in the machine vision industry. These sensors, with resolutions up to 20 MP, deliver excellent image quality and achieve up to twice the frame rate compared to equivalent Alvium 1500 C models. To operate Alvium CSI-2 cameras on vision systems, Allied Vision offers different access modes: GenICam for CSI-2 access — directly control the camera via GenICam features using the Alvium CSI-2 driver and CSI-2 Transport Layer (TL), currently supporting Alvium 1800 C-234, C-235, C-500, C-507, C-511, C-1236, and C-2050; advanced users can control the camera via registers through Direct Register Access (DRA); Video4Linux2 access allows camera control via the established V4L2 API and applications such as GStreamer and OpenCV, with open-source CSI-2 drivers for various boards and SoCs available on GitHub. In addition to lens mount and housing options, visit the customization and OEM solutions page for further options.
Merkmale
- Image Control - Automatic: Auto Exposure, Auto Gain, Auto White Balance (color models)
- Image Control - Other: Black Level, Color Conversion (including Hue, Saturation; color models), Debayering up to 5×5 (color models), Defective Pixel Correction (DPC), Fixed Pattern Noise Correction (FPNC), Gamma Correction, X/Y Flip, Region of Interest (ROI)
- Camera Control: Acquisition Frame Rate, In-Field Firmware Update, I/O and Trigger Control, Temperature Monitoring
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 409.4392 | $ 409.44 |
| 200+ | $ 384.5463 | $ 76909.26 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Hersteller | Allied Vision | |
| Verp. | - | |
| Features | - | |
| Interface | CSI-2 | |
| Sensor Type | CMOS |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Hersteller | Allied Vision | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | - | |
| Interface | CSI-2 | |
| Sensor Type | CMOS |
Beschreibung
The Alvium 1800 C-1240 features the Sony IMX226 and runs at 41.0 fps at 12.2 MP resolution. The powerful Alvium 1800 C MIPI CSI-2 camera series enables embedded systems developers to leverage Sony's high-performance image sensors popular in the machine vision industry. These sensors, with resolutions up to 20 MP, deliver excellent image quality and achieve up to twice the frame rate compared to equivalent Alvium 1500 C models. To operate Alvium CSI-2 cameras on vision systems, Allied Vision offers different access modes: GenICam for CSI-2 access — directly control the camera via GenICam features using the Alvium CSI-2 driver and CSI-2 Transport Layer (TL), currently supporting Alvium 1800 C-234, C-235, C-500, C-507, C-511, C-1236, and C-2050; advanced users can control the camera via registers through Direct Register Access (DRA); Video4Linux2 access allows camera control via the established V4L2 API and applications such as GStreamer and OpenCV, with open-source CSI-2 drivers for various boards and SoCs available on GitHub. In addition to lens mount and housing options, visit the customization and OEM solutions page for further options.
Merkmale
- Image Control - Automatic: Auto Exposure, Auto Gain, Auto White Balance (color models)
- Image Control - Other: Black Level, Color Conversion (including Hue, Saturation; color models), Debayering up to 5×5 (color models), Defective Pixel Correction (DPC), Fixed Pattern Noise Correction (FPNC), Gamma Correction, X/Y Flip, Region of Interest (ROI)
- Camera Control: Acquisition Frame Rate, In-Field Firmware Update, I/O and Trigger Control, Temperature Monitoring
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Typ | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

