DIODES ACX143ZUQ-13R
| Hersteller | |
| Herst.-Teilenr. | ACX143ZUQ-13R |
| LCSC-Nr. | C17222402 |
| Verp. | SOT-363 |
| Kundennummer | |
| Hauptmerkm. | 80 270mW 100mA 50V 1 NPN, 1 PNP Pre-Biased SOT-363 Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datenblatt | DIODES ACX143ZUQ-13R |
| RoHS-Konformität | 4 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Hersteller | DIODES | |
| Verp. | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 10 | |
| Pd - Power Dissipation | 270mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN, 1 PNP Pre-Biased |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Hersteller | DIODES | |
| Verp. | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA |
| Typ | Beschreibung | |
|---|---|---|
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 10 | |
| Pd - Power Dissipation | 270mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN, 1 PNP Pre-Biased |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Epitaxial planar chip structure
- Built-in bias resistors
- Surface mount package suitable for automated assembly
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified for high reliability
- Production Part Approval Process (PPAP) documentation available
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0666 | $ 0.07 |
| 200+ | $ 0.0266 | $ 5.32 |
| 500+ | $ 0.0257 | $ 12.85 |
| 1,000+ | $ 0.0253 | $ 25.30 |
Standardgehäuse10000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Hersteller | DIODES | |
| Verp. | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 10 | |
| Pd - Power Dissipation | 270mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN, 1 PNP Pre-Biased |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Hersteller | DIODES | |
| Verp. | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA |
| Typ | Beschreibung | |
|---|---|---|
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 10 | |
| Pd - Power Dissipation | 270mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN, 1 PNP Pre-Biased |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Epitaxial planar chip structure
- Built-in bias resistors
- Surface mount package suitable for automated assembly
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified for high reliability
- Production Part Approval Process (PPAP) documentation available
C17222402 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| ACX143ZUQ-7R | DIODES | SOT-363 | 60 | $ 0.5134 | ||
| UMD25NTR | ROHM | SOT-363 | 30 | $ 0.0849 | ||
| PUMD9,135 | Nexperia | SC-70-6(SOT-363) | 100 | $ 0.1864 | ||
| SMUN5233DW1T1G | onsemi | SOT-363 | 5 | $ 0.1178 | ||
| NHUMD10X | Nexperia | TSSOP-6 | 1,780 | $ 0.1031 | ||
| UMD22NFHATR | ROHM | SOT-363 | 0 | $ 0.697 | ||
| DCX143ZU-13R-F | DIODES | SOT-363 | 0 | $ 0.1251 | ||
| DCX114YUQ-13R-F | DIODES | SOT-363 | 0 | $ 0.1154 | ||
| NHUMD13X | Nexperia | TSSOP-6 | 0 | $ 0.0996 | ||
| NHUMD10F | Nexperia | TSSOP-6 | 0 | $ 0.0996 |

