ATGBICS by Approved Technology Ltd FTLX3871DCC20-C
| Producent | |
| Nr części prod. | FTLX3871DCC20-C |
| Nr LCSC | C17221014 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fiber Optic Transceiver Modules RoHS |
| Karta Katalogowa | ATGBICS by Approved Technology Ltd FTLX3871DCC20-C |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
ATGBICS FTLX3871DCC20 is a Finisar-compatible transceiver for DWDM Ch20, SFP+ ZR 10GBase type (wavelength 1561.42nm, single-mode fiber, transmission distance 80km, LC connector, with Digital Diagnostic Monitoring DOM). SFP transceiver type is optical fiber, maximum data transfer rate 10000 Mbit/s, interface type SFP+. Product color is silver, housing material is metal, country of origin is United Kingdom. Input voltage 3.3V, maximum voltage 3.5V, typical power consumption 1W. Width 13.4mm, depth 56.5mm, height 8.5mm. Quantity 1, packaging type is box.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 425.6991 | $ 425.70 |
| 200+ | $ 399.8173 | $ 79963.46 |
| 500+ | $ 386.4558 | $ 193227.90 |
| 1,000+ | $ 379.8544 | $ 379854.40 |
Standardowa Obudowa1/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
ATGBICS FTLX3871DCC20 is a Finisar-compatible transceiver for DWDM Ch20, SFP+ ZR 10GBase type (wavelength 1561.42nm, single-mode fiber, transmission distance 80km, LC connector, with Digital Diagnostic Monitoring DOM). SFP transceiver type is optical fiber, maximum data transfer rate 10000 Mbit/s, interface type SFP+. Product color is silver, housing material is metal, country of origin is United Kingdom. Input voltage 3.3V, maximum voltage 3.5V, typical power consumption 1W. Width 13.4mm, depth 56.5mm, height 8.5mm. Quantity 1, packaging type is box.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

