ATGBICS by Approved Technology Ltd 321-0434-C
| Hersteller | |
| Herst.-Teilenr. | 321-0434-C |
| LCSC-Nr. | C17210494 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ATGBICS by Approved Technology Ltd 321-0434-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The ATGBICS-compatible 321-0434-C 10/100/1000BASE-T copper SFP transceiver is a high-performance, cost-effective module compliant with IEEE 802.3-2002 and IEEE 802.3ab Gigabit Ethernet and 10/100/1000BASE-T standards, supporting data rates up to 10/100/1000Mbps over unshielded Cat 5 twisted-pair cable at distances up to 100 meters. The 321-0434-C supports 10/100/1000Mbps full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The 321-0434-C provides standard serial ID information compliant with SFP MSA, accessible via a 2-wire serial CMOS EEPROM protocol at address A0h. The physical IC is also accessible via the 2-wire serial bus at address ACh.
Merkmale
- Bidirectional data link up to 1.25Gb/s
- 10/100/1000BASE-T auto-negotiation
- Hot-pluggable SFP package
- Supports links up to 100m using Cat 5 UTP cable
- All-metal housing, low EMI
- Low power consumption
- Compact RJ-45 connector assembly
- Detailed product information stored in EEPROM
- +3.3V single supply voltage
- Commercial operating temperature range: 0 to 70℃
- PHY IC access via 2-wire serial bus
- Enables 10/100/1000BASE-T operation in host systems with SGMII interface
- Compliant with SFP MSA
- Compliant with IEEE Std 802.3TM-2002
- Compliant with FCC 47 CFR Part 15, Class B
- RoHS compliant
Anwendungen
High-speed 1.25 Gigabit Ethernet over Category 5 cable, switch/router-to-switch/router links, and high-speed I/O for file servers
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 101.5067 | $ 101.51 |
| 200+ | $ 40.5021 | $ 8100.42 |
| 500+ | $ 39.1497 | $ 19574.85 |
| 1,000+ | $ 38.4799 | $ 38479.90 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The ATGBICS-compatible 321-0434-C 10/100/1000BASE-T copper SFP transceiver is a high-performance, cost-effective module compliant with IEEE 802.3-2002 and IEEE 802.3ab Gigabit Ethernet and 10/100/1000BASE-T standards, supporting data rates up to 10/100/1000Mbps over unshielded Cat 5 twisted-pair cable at distances up to 100 meters. The 321-0434-C supports 10/100/1000Mbps full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The 321-0434-C provides standard serial ID information compliant with SFP MSA, accessible via a 2-wire serial CMOS EEPROM protocol at address A0h. The physical IC is also accessible via the 2-wire serial bus at address ACh.
Merkmale
- Bidirectional data link up to 1.25Gb/s
- 10/100/1000BASE-T auto-negotiation
- Hot-pluggable SFP package
- Supports links up to 100m using Cat 5 UTP cable
- All-metal housing, low EMI
- Low power consumption
- Compact RJ-45 connector assembly
- Detailed product information stored in EEPROM
- +3.3V single supply voltage
- Commercial operating temperature range: 0 to 70℃
- PHY IC access via 2-wire serial bus
- Enables 10/100/1000BASE-T operation in host systems with SGMII interface
- Compliant with SFP MSA
- Compliant with IEEE Std 802.3TM-2002
- Compliant with FCC 47 CFR Part 15, Class B
- RoHS compliant
Anwendungen
High-speed 1.25 Gigabit Ethernet over Category 5 cable, switch/router-to-switch/router links, and high-speed I/O for file servers
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

