ISSI IS43LR16128B-6BLI-TR
| Produttore | ISSIAsian Brands |
| Cod. Prod. | IS43LR16128B-6BLI-TR |
| Cod. LCSC | C17204597 |
| Imballo | TFBGA-60(8x10) |
| Numero Cliente | |
| Attr. chiave | 2Gbit 1.8V 166MHz DDR SDRAM TFBGA-60(8x10) Memory RoHS |
| Scheda Tecnica | ISSI IS43LR16128B-6BLI-TR |
| Parti alternative | 3 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | TFBGA-60(8x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function | |
| Refresh Current | 3.5mA | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.8V | |
| Clock Frequency | 166MHz | |
| Memory Format | DDR SDRAM | |
| Current - Supply | 90mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | TFBGA-60(8x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function | |
| Refresh Current | 3.5mA |
| Tipo | Descrizione | |
|---|---|---|
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.8V | |
| Clock Frequency | 166MHz | |
| Memory Format | DDR SDRAM | |
| Current - Supply | 90mA |
Descrizione
The IS43/46LR16128B/32640B is 2,147,483,648 bits CMOS Mobile Double Data Rate Synchronous DRAM organized as 4 banks of 128Meg words of 16bits or 64Meg words of 32bits. This product uses a double-data-rate architecture to achieve high-speed operation. The Data Input/ Output signals are transmitted on a 16-bit or 32-bit bus. The double data rate architecture is essentially a 2N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 2n-bits prefetched to achieve very high bandwidth. All input and output voltage levels are compatible with LVCMOS.
Caratteristiche
- JEDEC standard 1.8V power supply.
- VDD = 1.8V, VDDQ = 1.8V
- Four internal banks for concurrent operation
- MRS cycle with address key programs - CAS latency 2, 3 (clock) - Burst length (2, 4, 8) - Burst type (sequential & interleave)
- Fully differential clock inputs (CK, /CK)
- All inputs except data & DM are sampled at the rising edge of the system clock
- Data I/O transaction on both edges of data strobe
- Bidirectional data strobe per byte of data (DQS)
- DM for write masking only
- Edge aligned data & data strobe output
- Center aligned data & data strobe input
- 64ms refresh period (8K cycle)
- Auto & self refresh
- Concurrent Auto Precharge
- Maximum clock frequency up to 208MHZ
- Maximum data rate up to 416Mbps/pin
- Power Saving support - PASR (Partial Array Self Refresh) - Auto TCSR (Temperature Compensated Self Refresh) - Deep Power Down Mode - Programmable Driver Strength Control by Full Strength or 1/2, 1/4, or 1/8 of Full Strength
- LVCMOS compatible inputs/outputs
- Operation Temperature: - Commercial (TA = 0~70℃) - Industrial (TA = -40~85℃) - Automotive, A1 (TA = -40~85℃) - Automotive, A2 (TA = -40~105℃)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 26.1635 | $ 26.16 |
| 200+ | $ 10.4397 | $ 2087.94 |
| 500+ | $ 10.0911 | $ 5045.55 |
| 1,000+ | $ 9.9184 | $ 9918.40 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | TFBGA-60(8x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function | |
| Refresh Current | 3.5mA | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.8V | |
| Clock Frequency | 166MHz | |
| Memory Format | DDR SDRAM | |
| Current - Supply | 90mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | TFBGA-60(8x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function | |
| Refresh Current | 3.5mA |
| Tipo | Descrizione | |
|---|---|---|
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.8V | |
| Clock Frequency | 166MHz | |
| Memory Format | DDR SDRAM | |
| Current - Supply | 90mA |
Descrizione
The IS43/46LR16128B/32640B is 2,147,483,648 bits CMOS Mobile Double Data Rate Synchronous DRAM organized as 4 banks of 128Meg words of 16bits or 64Meg words of 32bits. This product uses a double-data-rate architecture to achieve high-speed operation. The Data Input/ Output signals are transmitted on a 16-bit or 32-bit bus. The double data rate architecture is essentially a 2N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 2n-bits prefetched to achieve very high bandwidth. All input and output voltage levels are compatible with LVCMOS.
Caratteristiche
- JEDEC standard 1.8V power supply.
- VDD = 1.8V, VDDQ = 1.8V
- Four internal banks for concurrent operation
- MRS cycle with address key programs - CAS latency 2, 3 (clock) - Burst length (2, 4, 8) - Burst type (sequential & interleave)
- Fully differential clock inputs (CK, /CK)
- All inputs except data & DM are sampled at the rising edge of the system clock
- Data I/O transaction on both edges of data strobe
- Bidirectional data strobe per byte of data (DQS)
- DM for write masking only
- Edge aligned data & data strobe output
- Center aligned data & data strobe input
- 64ms refresh period (8K cycle)
- Auto & self refresh
- Concurrent Auto Precharge
- Maximum clock frequency up to 208MHZ
- Maximum data rate up to 416Mbps/pin
- Power Saving support - PASR (Partial Array Self Refresh) - Auto TCSR (Temperature Compensated Self Refresh) - Deep Power Down Mode - Programmable Driver Strength Control by Full Strength or 1/2, 1/4, or 1/8 of Full Strength
- LVCMOS compatible inputs/outputs
- Operation Temperature: - Commercial (TA = 0~70℃) - Industrial (TA = -40~85℃) - Automotive, A1 (TA = -40~85℃) - Automotive, A2 (TA = -40~105℃)
C17204597 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| IS43LR16128B-5BLI-TR | ISSI | TFBGA-60(8x10) | 0 | $ 23.5335 | ||
| IS43LR16128B-5BLI | ISSI | TFBGA-60(8x10) | 0 | $ 21.3979 | ||
| IS43LR16128B-6BLI | ISSI | TFBGA-60(8x10) | 0 | $ 21.0122 |

