LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SKYWORKS SI8234BD-D-ISR product image
실제 제품과 다를 수 있음

SKYWORKS SI8234BD-D-ISR

제조업체
제조사 품번
SI8234BD-D-ISR
LCSC 번호
C17197352
포장
SOIC-16
고객 번호
주요 제원
2A 12ns 12ns 4A SOIC-16 Isolators - Gate Drivers
데이터시트SKYWORKS SI8234BD-D-ISR
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 6.9157$ 6.92
200+$ 2.7603$ 552.06
500+$ 2.6682$ 1334.10
1,250+$ 2.6222$ 3277.75
표준 패키지1250/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Isolators/Isolators - Gate Drivers
제조업체SKYWORKS
포장SOIC-16
Operating Temperature-40℃~+125℃
Current - Output High(IOH)2A
Rise Time12ns
Fall Time12ns
Number of Channels2
FeaturesEnable shutdown;Dead-time control;Interleaved conduction protection
Current - Output Low(IOL)4A
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Si823x isolated driver family combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, while the Si8232/5/7/8 are dual drivers. Versions with peak output currents of 0.5 A (Si8230/1/2/7) and 4.0 A (Si8233/4/5/8) are available. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks' proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 45 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with >400 mV hysteresis are available in individual control input (Si8230/2/3/5/7/8) or PWM input (Si8231/4) configurations. High integration, low propagation delay, small installed size, flexibility, and cost-effectiveness make the Si823x family ideal for a wide range of isolated MOSFET/IGBT gate drive applications. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

주요 특징

AI 번역
  • Two completely isolated drivers in one package
  • Up to 5 kVRMS input-to-output isolation
  • Up to 1500 VDC peak driver-to-driver differential voltage
  • HS/LS and dual driver versions
  • Up to 8 MHz switching frequency
  • 0.5 A peak output (Si8230/1/2/7)
  • 4.0 A peak output (Si8233/4/5/8)
  • High electromagnetic immunity
  • RoHS-compliant packages: SOIC-14/16 wide body, SOIC-16 narrow body, LGA-14, QFN-14 (pin to pin compatible with LGA-14 packages)
  • AEC-Q100 qualification
  • Automotive-grade OPNs available
  • AIAG compliant PPAP documentation support
  • IMDS and CAMDS listing support

응용 분야

AI 번역
  • Industrial Applications:
    • Power delivery systems
    • Motor control systems
    • Isolated dc-dc power supplies
    • Lighting control systems
    • Plasma displays
    • Solar and industrial inverters
  • Automotive Applications:
    • On-board chargers
    • Battery management systems
    • Charging stations
    • Traction inverters
    • Hybrid Electric Vehicles
    • Battery Electric Vehicles