MICROCHIP DSC6112JE2A-PROGRAMMABLE
| Hersteller | |
| Herst.-Teilenr. | DSC6112JE2A-PROGRAMMABLE |
| LCSC-Nr. | C1692040 |
| Verp. | SMD2520-4P |
| Kundennummer | |
| Hauptmerkm. | 100MHz SMD2520-4P Oscillators RoHS |
| Datenblatt | MICROCHIP DSC6112JE2A-PROGRAMMABLE |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 18 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MICROCHIP | |
| Verp. | SMD2520-4P | |
| Current - Supply | 3mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 1.71V~3.63V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MICROCHIP | |
| Verp. | SMD2520-4P | |
| Current - Supply | 3mA |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 1.71V~3.63V |
Beschreibung
The DSC61xx family of MEMS oscillators combines the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC61xx MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. They also meet the stringent mechanical durability and reliability requirements within Automotive Electronics Council standard Q100 (AEC-Q100), so they are well suited for under-hood applications as well.
Merkmale
- Wide Frequency Range: 2 kHz to 100 MHz
- Ultra-Low Power Consumption: 3 mA/12 μA (Active/Standby)
- Ultra-Small Footprints: 1.6 mmx1.2 mm, 2.0 mmx1.6 mm, 2.5 mmx2.0 mm, 3.2 mmx2.5 mm
- Frequency Select Input Supports Two Pre-Defined Frequencies
- High Stability: ±25 ppm, ±50 ppm
- Wide Temperature Range: Industrial: -40℃ to 85℃, Ext. Commercial: -20℃ to 70℃
- Excellent Shock and Vibration Immunity
- High Reliability: 20x Better MTF Than Quartz Oscillators
- Supply Range of 1.71V to 3.63V
- Short Sample Lead Time: <2 weeks
- Lead Free & RoHS Compliant
Anwendungen
- Low Power/Portable Applications: IoT, Embedded/Smart Devices
- Consumer: Home Healthcare, Fitness Devices, Home Automation
- Automotive: Rear View/Surround View Cameras, Infotainment System
- Industrial: Building/Factory Automation, Surveillance Camera
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.3763 | $ 5.38 |
| 200+ | $ 2.0818 | $ 416.36 |
| 500+ | $ 2.0088 | $ 1004.40 |
| 1,000+ | $ 1.9724 | $ 1972.40 |
Standardgehäuse1000/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MICROCHIP | |
| Verp. | SMD2520-4P | |
| Current - Supply | 3mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 1.71V~3.63V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | MICROCHIP | |
| Verp. | SMD2520-4P | |
| Current - Supply | 3mA |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 1.71V~3.63V |
Beschreibung
The DSC61xx family of MEMS oscillators combines the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC61xx MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. They also meet the stringent mechanical durability and reliability requirements within Automotive Electronics Council standard Q100 (AEC-Q100), so they are well suited for under-hood applications as well.
Merkmale
- Wide Frequency Range: 2 kHz to 100 MHz
- Ultra-Low Power Consumption: 3 mA/12 μA (Active/Standby)
- Ultra-Small Footprints: 1.6 mmx1.2 mm, 2.0 mmx1.6 mm, 2.5 mmx2.0 mm, 3.2 mmx2.5 mm
- Frequency Select Input Supports Two Pre-Defined Frequencies
- High Stability: ±25 ppm, ±50 ppm
- Wide Temperature Range: Industrial: -40℃ to 85℃, Ext. Commercial: -20℃ to 70℃
- Excellent Shock and Vibration Immunity
- High Reliability: 20x Better MTF Than Quartz Oscillators
- Supply Range of 1.71V to 3.63V
- Short Sample Lead Time: <2 weeks
- Lead Free & RoHS Compliant
Anwendungen
- Low Power/Portable Applications: IoT, Embedded/Smart Devices
- Consumer: Home Healthcare, Fitness Devices, Home Automation
- Automotive: Rear View/Surround View Cameras, Infotainment System
- Industrial: Building/Factory Automation, Surveillance Camera
C1692040 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| AMJMDDB-100.0000 | ABRACON | SMD2520-4P | 0 | $ 1.6269 | ||
| AMJMDEB-100.0000 | ABRACON | SMD2520-4P | 0 | $ 1.5744 | ||
| DSC6102JE1A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 5.3066 | ||
| DSC6101JE1A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 5.3066 | ||
| DSC6111JE2A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 5.3763 | ||
| DSC6112JE1A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 5.3066 | ||
| DSC6102JE2A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 5.3763 | ||
| DSC6101JE2A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 5.3763 | ||
| DSC6111JE1A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 13.0574 | ||
| AMJMDFL-100.0000 | ABRACON | SMD2520-4P | 0 | $ 1.6269 | ||
| DSC6112JI1A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 5.3415 | ||
| DSC6112JI2A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 5.4112 | ||
| DSC6102JI1A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 5.3415 | ||
| DSC6101JI1A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 5.3415 | ||
| DSC6111JI2A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 5.5872 | ||
| DSC6101JI2A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 5.4112 | ||
| DSC6111JI1A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 13.1437 | ||
| DSC6102JI2A-PROGRAMMABLE | MICROCHIP | SMD2520-4P | 0 | $ 14.1757 |

