LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS 536AC159M375DG product image
Immagini a scopo illustrativo

SILICON LABS 536AC159M375DG

Produttore
Cod. Prod.
536AC159M375DG
Cod. LCSC
C1691387
Imballo
SMD7050-6P
Numero Cliente
Attr. chiave
XTAL OSC 159.375MHz LVPECL SMD
Scheda TecnicaSILICON LABS 536AC159M375DG
Parti alternative10
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 48.856$ 48.86
200+$ 18.9067$ 3781.34
500+$ 18.2423$ 9121.15
1,000+$ 17.9142$ 17914.20
Package Standard50/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Crystals
ProduttoreSILICON LABS
ImballoSMD7050-6P
Output TypeLVPECL
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Current - Supply121mA
Frequency159.375MHz

Descrizione

Traduzione AI

The Si535/536 XO utilizes Skyworks Solutions' advanced DSPLL® circuitry to deliver ultra-low jitter clocks at high-speed differential frequencies. Unlike traditional XOs, which require a different crystal for each output frequency, the Si535/536 uses a single fixed crystal to support a wide range of output frequencies. This IC-based approach provides excellent frequency stability and reliability for the crystal resonator. In addition, the DSPLL clock synthesis offers superior power supply noise rejection, simplifying the task of generating low-jitter clocks in the noisy environments common to communications systems. Si535/536 IC-based XOs are programmed prior to shipment, eliminating the long lead times associated with custom oscillators.

Caratteristiche

Traduzione AI
  • Selectable frequency from 100 MHz to 312.5 MHz
  • LVPECL and LVDS outputs
  • 3rd generation DSPLL with superior jitter performance and high power supply noise rejection
  • 3.3V and 2.5V supply options
  • 3x better frequency stability than SAW-based oscillators
  • Industry-standard 5x7 mm package and pinout
  • Lead-free/RoHS compliant

Applicazioni

Traduzione AI
  • 10/40/100G data centers
  • Enterprise servers
  • 10G Ethernet switches/routers
  • Networking
  • Fibre Channel/SAS/storage
  • Telecommunications

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
536AB159M375DGSILICON LABSSMD7050-6P0$ 48.856
535AB159M375DGSILICON LABSSMD7050-6P0$ 48.856
535AC159M375DGSILICON LABSSMD7050-6P0$ 48.856
536AB159M375DGRSILICON LABSSMD7050-6P0$ 57.1679
535AC159M375DGRSILICON LABSSMD7050-6P0$ 57.1679
535AB159M375DGRSILICON LABSSMD7050-6P0$ 57.1679
XLP735159.375000IRENESASSMD7050-6P0$ 3.8695
637P15933I3TCTSSMD7050-6P0$ 3.7354
637P15932I3TCTSSMD7050-6P0$ 3.7354
637P15935I3TCTSSMD7050-6P0$ 3.9253