LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SILICON LABS 570KAA001243DG product image
Zdjęcia poglądowe

SILICON LABS 570KAA001243DG

Producent
Nr części prod.
570KAA001243DG
Nr LCSC
C1691034
Opak.
SMD7050-8P
Numer Klienta
Klucz. cechy
SMD7050-8P Oscillators
Karta KatalogowaSILICON LABS 570KAA001243DG
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 80.887$ 80.89
200+$ 31.3034$ 6260.68
500+$ 30.203$ 15101.50
1,000+$ 29.6592$ 29659.20
Standardowa Obudowa50/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

The Si570 XO/Si571 VCXO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low-jitter clock at any frequency. The Si570/Si571 are user-programmable to any output frequency from 10 to 945 MHz and select frequencies to 1400 MHz with <1 ppb resolution. The device is programmed via an I²C serial interface. Unlike traditional XO/VCXOs where a different crystal is required for each output frequency, the Si57x uses one fixed-frequency crystal and a DSPLL clock synthesis IC to provide any-frequency operation. This IC-based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low-jitter clocks in noisy environments typically found in communication systems.

Funkcje

Tłumaczenie AI
  • Any programmable output frequencies from 10 to 945 MHz and select frequencies to 1.4 GHz
  • I²C serial interface
  • 3rd generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW-based oscillators
  • Internal fixed crystal frequency ensures high reliability and low aging
  • Available LVPECL, CMOS, LVDS, and CML outputs
  • Industry-standard 5x7 mm package
  • Pb-free/RoHS-compliant
  • 1.8, 2.5, or 3.3 V supply

Zastosowania

Tłumaczenie AI
  • SONET/SDH
  • xDSL
  • 10 GbE LAN/WAN
  • ATE
  • High performance instrumentation
  • Low-jitter clock generation
  • Optical modules
  • Clock and data recovery

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
570KAA001243DGRSILICON LABSSMD7050-8P0$ 94.6496