LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS 590FD297M000DG product image
Immagini a scopo illustrativo

SILICON LABS 590FD297M000DG

Produttore
Cod. Prod.
590FD297M000DG
Cod. LCSC
C1684322
Imballo
SMD7050-6P
Numero Cliente
Attr. chiave
SMD7050-6P Oscillators
Scheda TecnicaSILICON LABS 590FD297M000DG
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 13.508$ 13.51
200+$ 5.2274$ 1045.48
500+$ 5.0447$ 2522.35
1,000+$ 4.9542$ 4954.20
Package Standard50/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSILICON LABS
ImballoSMD7050-6P

Descrizione

Traduzione AI

Available CMOS, LVPECL, LVDS, and CML outputs. 3.3, 2.5, and 1.8 V supply options. Industry Standard 5x7 and 3.2x5 mm packages. Pb-free/RoHS-compliant. –40 to +85 ℃ operating temperature range. The Si590/591 XO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low jitter clock at high frequencies. The Si590/591 supports any frequency from 10 to 810 MHz. Unlike a traditional XO, where a unique crystal is required for each output frequency, the Si590/591 uses one fixed crystal to provide a wide range of output frequencies. This IC based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low jitter clocks in noisy environments typically found in communication systems. The Si590/591 IC based XO is factory configurable for a wide variety of user specifications including frequency, supply voltage, output format, and stability. Specific configurations are factory programmed at time of shipment, thereby eliminating long lead times associated with custom oscillators.

Caratteristiche

Traduzione AI
  • Available with any-frequency output
  • Frequencies from 10 to 810 MHz
  • 3rd generation DSPLL with superior jitter performance: 1 ps max jitter
  • Better frequency stability than SAW based oscillators
  • Internal fundamental mode crystal ensures high reliability

Applicazioni

Traduzione AI
  • SONET/SDH (OC-3/12/48)
  • Networking SD/HD SDI/3G SDI video

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
590FD297M000DGRSILICON LABSSMD7050-6P0$ 15.5944