DIODES PD5000001
| Hersteller | |
| Herst.-Teilenr. | PD5000001 |
| LCSC-Nr. | C1678700 |
| Verp. | SMD5032-6P |
| Kundennummer | |
| Hauptmerkm. | 2.5V SMD5032-6P Crystals RoHS |
| Datenblatt | DIODES PD5000001 |
| RoHS-Konformität | 3 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | DIODES | |
| Verp. | SMD5032-6P | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Frequency | 50MHz | |
| Current - Supply | 88mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | DIODES | |
| Verp. | SMD5032-6P | |
| Output Type | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Frequency | 50MHz | |
| Current - Supply | 88mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The PD series 2.5V crystal clock oscillators deliver excellent jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal is generated internally using a non-PLL oscillator design, compatible with LVPECL logic levels. The device is available in a 5.0x3.2 mm SMT ceramic package with tape and reel packaging.
Merkmale
KI-Übersetzung
- Frequency range: 38.88 to 162 MHz
- Non-PLL design, RMS jitter < 1 ps
- Compatible with standard reflow soldering and cleaning processes
- IBIS model available
- Lead-free, RoHS compliant and environmentally friendly
Anwendungen
KI-Übersetzung
- 1/10 Gigabit Ethernet
- 2/4/10G Fibre Channel
- Serial Attached SCSI (SAS)
- Server and storage platforms
- SONET/SDH line cards
- Passive Optical Network (PON) equipment
- High-definition video systems
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.6426 | $ 3.64 |
| 200+ | $ 1.4108 | $ 282.16 |
| 500+ | $ 1.3598 | $ 679.90 |
| 1,000+ | $ 1.3367 | $ 1336.70 |
Standardgehäuse500/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | DIODES | |
| Verp. | SMD5032-6P | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Frequency | 50MHz | |
| Current - Supply | 88mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | DIODES | |
| Verp. | SMD5032-6P | |
| Output Type | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Frequency | 50MHz | |
| Current - Supply | 88mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The PD series 2.5V crystal clock oscillators deliver excellent jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal is generated internally using a non-PLL oscillator design, compatible with LVPECL logic levels. The device is available in a 5.0x3.2 mm SMT ceramic package with tape and reel packaging.
Merkmale
KI-Übersetzung
- Frequency range: 38.88 to 162 MHz
- Non-PLL design, RMS jitter < 1 ps
- Compatible with standard reflow soldering and cleaning processes
- IBIS model available
- Lead-free, RoHS compliant and environmentally friendly
Anwendungen
KI-Übersetzung
- 1/10 Gigabit Ethernet
- 2/4/10G Fibre Channel
- Serial Attached SCSI (SAS)
- Server and storage platforms
- SONET/SDH line cards
- Passive Optical Network (PON) equipment
- High-definition video systems
C1678700 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 654E5004I2T | CTS | SMD5032-6P | 0 | $ 3.2984 | ||
| 654E5003I2T | CTS | SMD5032-6P | 0 | $ 3.1734 | ||
| 654P5003I2T | CTS | SMD5032-6P | 0 | $ 3.1734 | ||
| 654P5004I2T | CTS | SMD5032-6P | 0 | $ 3.2847 | ||
| 653E5003I2T | CTS | SMD5032-6P | 0 | $ 3.2384 | ||
| 653E5002I2T | CTS | SMD5032-6P | 0 | $ 3.2384 | ||
| 653P5003I2T | CTS | SMD5032-6P | 0 | $ 3.2384 | ||
| 653E5005I2T | CTS | SMD5032-6P | 0 | $ 3.5224 | ||
| 653P5005I2T | CTS | SMD5032-6P | 0 | $ 3.4869 | ||
| ASFLMX-50.000MHZ-5ABB | ABRACON | SMD5032-6P | 0 | $ 8.1762 |

