VISHAY P4KE400A-E3/73
| Hersteller | |
| Herst.-Teilenr. | P4KE400A-E3/73 |
| LCSC-Nr. | C1666245 |
| Verp. | DO-41(DO-204AL) |
| Kundennummer | |
| Hauptmerkm. | 548VC Clamp 0.73A@10/1000us Ipp TVS DIODE DO-41(DO-204AL) |
| Datenblatt | VISHAY P4KE400A-E3/73 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-41(DO-204AL) | |
| Clamping Voltage | 548V | |
| Peak Pulse Current (Ipp) | 730mA@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 380V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 342V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-41(DO-204AL) | |
| Clamping Voltage | 548V | |
| Peak Pulse Current (Ipp) | 730mA@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 380V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 342V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 275 °C max. 10 s, per JESD 22-B106
- AEC-Q101 qualified
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2144 | $ 0.21 |
| 200+ | $ 0.083 | $ 16.60 |
| 500+ | $ 0.0801 | $ 40.05 |
| 1,000+ | $ 0.0786 | $ 78.60 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-41(DO-204AL) | |
| Clamping Voltage | 548V | |
| Peak Pulse Current (Ipp) | 730mA@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 380V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 342V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-41(DO-204AL) | |
| Clamping Voltage | 548V | |
| Peak Pulse Current (Ipp) | 730mA@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 380V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 342V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 275 °C max. 10 s, per JESD 22-B106
- AEC-Q101 qualified
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1666245 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| P4KE400A-E3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.2483 | ||
| P4KE400A-B | Littelfuse | DO-204AL(DO-41) | 0 | $ 0.0809 | ||
| BZW04-342-E3/54 | VISHAY | DO-204AL(DO-41) | 0 | $ 0.3848 | ||
| BZW04-342 R0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1252 | ||
| BZW04-342H | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1641 | ||
| BZW04-342 | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1645 | ||
| P4KE400A_R2_00001 | PANJIT | DO-41 | 0 | $ 0.2859 | ||
| P4KE400AH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.2166 | ||
| P4KE400ABULK | EIC | DO-41 | 0 | $ 0.3863 | ||
| P4KE400AT/R | EIC | DO-41 | 0 | $ 0.0883 | ||
| MP4KE400A | MICROCHIP | DO-204AL(DO-41) | 0 | $ 4.3376 | ||
| P4KE400A-AP | MCC | DO-41 | 0 | $ 0.2132 | ||
| P4KE400A-BP | MCC | DO-41 | 0 | $ 0.2132 | ||
| BZW04-342-E3/73 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.3084 | ||
| P4KE400A-HF | Comchip | DO-41 | 0 | $ 0.4124 | ||
| MXP4KE400AE3 | MICROCHIP | DO-41(DO-204AL) | 0 | $ 29.548 | ||
| MAP4KE400AE3 | MICROCHIP | DO-41(DO-204AL) | 0 | $ 12.9116 | ||
| MAP4KE400A | MICROCHIP | DO-41(DO-204AL) | 0 | $ 12.9116 | ||
| MP4KE400AE3 | MICROCHIP | DO-204AL(DO-41) | 0 | $ 4.3376 | ||
| P4KE380A-HF | Comchip | DO-41 | 0 | $ 0.4124 |

