Littelfuse 30KPA33A-B
| 제조업체 | |
| 제조사 품번 | 30KPA33A-B |
| LCSC 번호 | C1665935 |
| 포장 | P600 |
| 고객 번호 | |
| 주요 제원 | 58.5VC Clamp 517.9A@10/1000us Ipp TVS DIODE Through Hole |
| 데이터시트 | Littelfuse 30KPA33A-B |
| 대체 부품 | 10 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Littelfuse | |
| 포장 | P600 | |
| Clamping Voltage | 58.5V | |
| Peak Pulse Current (Ipp) | 517.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.59V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5mA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Littelfuse | |
| 포장 | P600 | |
| Clamping Voltage | 58.5V | |
| Peak Pulse Current (Ipp) | 517.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.59V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5mA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The 30KPA Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
주요 특징
AI 번역
- 30kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC - 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>73V
- High temperature to refow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @ TJ = VBR@25°C x (1 + αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1%)
- UL Recognized epoxy meeting fammability rating V - 0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pbfree and the terminal fnis material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
응용 분야
AI 번역
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 4.5218 | $ 4.52 |
| 200+ | $ 1.7504 | $ 350.08 |
| 500+ | $ 1.6886 | $ 844.30 |
| 1,000+ | $ 1.6584 | $ 1658.40 |
표준 패키지100/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Littelfuse | |
| 포장 | P600 | |
| Clamping Voltage | 58.5V | |
| Peak Pulse Current (Ipp) | 517.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.59V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5mA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Littelfuse | |
| 포장 | P600 | |
| Clamping Voltage | 58.5V | |
| Peak Pulse Current (Ipp) | 517.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.59V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5mA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The 30KPA Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
주요 특징
AI 번역
- 30kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC - 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>73V
- High temperature to refow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @ TJ = VBR@25°C x (1 + αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1%)
- UL Recognized epoxy meeting fammability rating V - 0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pbfree and the terminal fnis material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
응용 분야
AI 번역
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
C1665935 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| 30KPA33A | Littelfuse | P600 | 5 | $ 39.8878 | ||
| 30KPA33A-HRA-B | Littelfuse | P600 | 0 | $ 8.6582 | ||
| 30KPA33A-HR | Littelfuse | P600 | 0 | $ 9.1672 | ||
| 30KPA33CA-HRA | Littelfuse | P600 | 0 | $ 8.6582 | ||
| 30KPA33AE3/TR13 | MICROCHIP | P600 | 0 | $ 21.9383 | ||
| 30KPA33A/B | Brightking | P600 | 0 | $ 9.1548 | ||
| 30KPA33A-HRA | Littelfuse | P600 | 0 | $ 8.6582 | ||
| 30KPA33E3/TR13 | MICROCHIP | P600 | 0 | $ 21.9383 | ||
| 30KPA36A-HR | Littelfuse | P600 | 0 | $ 9.1672 | ||
| 30KPA30A | Littelfuse | P600 | 0 | $ 4.5218 |

