Nichicon LNC2V153MSEJBB
| Produttore | |
| Cod. Prod. | LNC2V153MSEJBB |
| Cod. LCSC | C1618722 |
| Imballo | Screw Terminals,D90xL148mm |
| Numero Cliente | |
| Attr. chiave | ±20% 350V 15000uF Screw Terminals,D90xL148mm Aluminum Electrolytic Capacitors RoHS |
| Scheda Tecnica | Nichicon LNC2V153MSEJBB |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Produttore | Nichicon | |
| Imballo | Screw Terminals,D90xL148mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 15000uF | |
| Ripple Current | 35.4A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 148mm | |
| Diameter | 90mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Produttore | Nichicon | |
| Imballo | Screw Terminals,D90xL148mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 15000uF |
| Tipo | Descrizione | |
|---|---|---|
| Ripple Current | 35.4A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 148mm | |
| Diameter | 90mm |
Descrizione
Screw terminal type, smaller dimensions and higher ripple current at 85°C. Suitable for industrial power supplies such as inverter circuits. Load life of 5000 hours with ripple current applied at 85°C. Smaller size and higher ripple current compared to LNX and LNK. Capable of handling high-speed charge/discharge loads. Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Caratteristiche
- Smaller size and higher ripple current at 85°C
- Load life: 5000 hours at 85°C with ripple current applied
- Smaller size and higher ripple current than LNX and LNK
- Capable of handling high-speed charge/discharge loads
- Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
Applicazioni
[Industrial power supplies, inverter circuits, AC servo motors, general-purpose inverters]
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 103.9049 | $ 103.90 |
| 200+ | $ 40.2105 | $ 8042.10 |
| 500+ | $ 38.7967 | $ 19398.35 |
| 1,000+ | $ 38.0991 | $ 38099.10 |
Package Standard5/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Produttore | Nichicon | |
| Imballo | Screw Terminals,D90xL148mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 15000uF | |
| Ripple Current | 35.4A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 148mm | |
| Diameter | 90mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Produttore | Nichicon | |
| Imballo | Screw Terminals,D90xL148mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 15000uF |
| Tipo | Descrizione | |
|---|---|---|
| Ripple Current | 35.4A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 148mm | |
| Diameter | 90mm |
Descrizione
Screw terminal type, smaller dimensions and higher ripple current at 85°C. Suitable for industrial power supplies such as inverter circuits. Load life of 5000 hours with ripple current applied at 85°C. Smaller size and higher ripple current compared to LNX and LNK. Capable of handling high-speed charge/discharge loads. Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Caratteristiche
- Smaller size and higher ripple current at 85°C
- Load life: 5000 hours at 85°C with ripple current applied
- Smaller size and higher ripple current than LNX and LNK
- Capable of handling high-speed charge/discharge loads
- Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
Applicazioni
[Industrial power supplies, inverter circuits, AC servo motors, general-purpose inverters]
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| LNC2V153MSEJBN | Nichicon | Screw Terminals,D90xL148mm | 0 | $ 126.0043 | ||
| LNC2V153MSEJ | Nichicon | Screw Terminals,D90xL148mm | 0 | $ 135.7819 | ||
| LNC2V153MTEJ | Nichicon | Screw Terminals,D90xL148mm | 0 | $ 109.5725 | ||
| LNX2V153MSEJ | Nichicon | Screw Terminals,D90xL193mm | 0 | $ 137.05 | ||
| MAL210445153E3 | VISHAY | Screw Terminals,D90xL223.4mm | 0 | $ 415.2474 | ||
| MAL210485153E3 | VISHAY | Screw Terminals,D90xL223.4mm | 0 | $ 415.2474 | ||
| LQR2V153MSEJBN | Nichicon | Screw Terminals,D90xL193mm | 0 | $ 130.2766 | ||
| LQR2V153MSEJBB | Nichicon | Screw Terminals,D90xL193mm | 0 | $ 130.2766 | ||
| LQR2V153MSEJ | Nichicon | Screw Terminals,D90xL193mm | 0 | $ 160.7271 | ||
| LNT2V153MSEJBN | Nichicon | Screw Terminals,D90xL223mm | 0 | $ 176.59 |

