Nichicon LNC2W562MTEJ
| Hersteller | |
| Herst.-Teilenr. | LNC2W562MTEJ |
| LCSC-Nr. | C1618432 |
| Verp. | Screw Terminals,D90xL98mm |
| Kundennummer | |
| Hauptmerkm. | ±20% 450V 5600uF Screw Terminals,D90xL98mm Aluminum Electrolytic Capacitors RoHS |
| Datenblatt | Nichicon LNC2W562MTEJ |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Nichicon | |
| Verp. | Screw Terminals,D90xL98mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 5600uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 33.88A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 98mm | |
| Diameter | 90mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Nichicon | |
| Verp. | Screw Terminals,D90xL98mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 5600uF | |
| Lifetime | 5000hrs@85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Ripple Current | 33.88A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 98mm | |
| Diameter | 90mm |
Beschreibung
Screw terminal type, smaller dimensions and higher ripple current at 85°C. Suitable for industrial power supplies such as inverter circuits. Load life of 5000 hours with ripple current applied at 85°C. Smaller size and higher ripple current compared to LNX and LNK. Capable of handling high-speed charge/discharge loads. Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Merkmale
- Smaller size and higher ripple current at 85°C
- Load life: 5000 hours at 85°C with ripple current applied
- Smaller size and higher ripple current than LNX and LNK
- Capable of handling high-speed charge/discharge loads
- Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
Anwendungen
[Industrial power supplies, inverter circuits, AC servo motors, general-purpose inverters]
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 85.3817 | $ 85.38 |
| 200+ | $ 33.0427 | $ 6608.54 |
| 500+ | $ 31.8804 | $ 15940.20 |
| 1,000+ | $ 31.3078 | $ 31307.80 |
Standardgehäuse10/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Nichicon | |
| Verp. | Screw Terminals,D90xL98mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 5600uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 33.88A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 98mm | |
| Diameter | 90mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Nichicon | |
| Verp. | Screw Terminals,D90xL98mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 5600uF | |
| Lifetime | 5000hrs@85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Ripple Current | 33.88A@10kHz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 98mm | |
| Diameter | 90mm |
Beschreibung
Screw terminal type, smaller dimensions and higher ripple current at 85°C. Suitable for industrial power supplies such as inverter circuits. Load life of 5000 hours with ripple current applied at 85°C. Smaller size and higher ripple current compared to LNX and LNK. Capable of handling high-speed charge/discharge loads. Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Merkmale
- Smaller size and higher ripple current at 85°C
- Load life: 5000 hours at 85°C with ripple current applied
- Smaller size and higher ripple current than LNX and LNK
- Capable of handling high-speed charge/discharge loads
- Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
Anwendungen
[Industrial power supplies, inverter circuits, AC servo motors, general-purpose inverters]
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Typ | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| LNC2W562MSEJ | Nichicon | Screw Terminals,D90xL98mm | 0 | $ 98.5239 | ||
| LNC2W562MSEJBB | Nichicon | Screw Terminals,D90xL98mm | 0 | $ 82.5356 | ||
| LNC2W562MSEJBN | Nichicon | Screw Terminals,D90xL98mm | 0 | $ 84.1913 | ||
| ALS81H562QH450 | KEMET | Screw Terminals,D90xL98mm | 0 | $ 58.2689 | ||
| ALS81C562QH450 | KEMET | Screw Terminals,D90xL98mm | 0 | $ 59.0662 | ||
| ALS80H562QH450 | KEMET | Screw Terminals,D90xL98mm | 0 | $ 59.0662 | ||
| ALS80C562QH450 | KEMET | Screw Terminals,D90xL98mm | 0 | $ 59.0662 | ||
| ALS80A562QH450 | KEMET | Screw Terminals,D90xL98mm | 0 | $ 59.0662 | ||
| ALS81A562QH450 | KEMET | Screw Terminals,D90xL98mm | 0 | $ 59.0662 | ||
| ALS71H562QH500 | KEMET | Screw Terminals,D90xL98mm | 0 | $ 60.639 |

