Nichicon LQR2G272MSEGBN
| Hersteller | |
| Herst.-Teilenr. | LQR2G272MSEGBN |
| LCSC-Nr. | C1616714 |
| Verp. | Screw Terminals,D63.5xL93mm |
| Kundennummer | |
| Hauptmerkm. | ±20% 400V 2700uF Screw Terminals,D63.5xL93mm Aluminum Electrolytic Capacitors RoHS |
| Datenblatt | Nichicon LQR2G272MSEGBN |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Nichicon | |
| Verp. | Screw Terminals,D63.5xL93mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 2700uF | |
| Ripple Current | 11.5A@120Hz | |
| Pin Spacing | 28.6mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 93mm | |
| Diameter | 63.5mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Nichicon | |
| Verp. | Screw Terminals,D63.5xL93mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 2700uF |
| Typ | Beschreibung | |
|---|---|---|
| Ripple Current | 11.5A@120Hz | |
| Pin Spacing | 28.6mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 93mm | |
| Diameter | 63.5mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters. For equipment used in areas with voltage fluctuations. For voltage doubler rectifier circuits. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Anwendungen
KI-Übersetzung
AC servo motors, general-purpose inverters, equipment used in voltage fluctuation zones, voltage doubler rectifier circuits
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 44.2436 | $ 44.24 |
| 200+ | $ 17.1218 | $ 3424.36 |
| 500+ | $ 16.5214 | $ 8260.70 |
| 1,000+ | $ 16.2235 | $ 16223.50 |
Standardgehäuse25/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Nichicon | |
| Verp. | Screw Terminals,D63.5xL93mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 2700uF | |
| Ripple Current | 11.5A@120Hz | |
| Pin Spacing | 28.6mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 93mm | |
| Diameter | 63.5mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Nichicon | |
| Verp. | Screw Terminals,D63.5xL93mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@85℃ | |
| Capacitance | 2700uF |
| Typ | Beschreibung | |
|---|---|---|
| Ripple Current | 11.5A@120Hz | |
| Pin Spacing | 28.6mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 93mm | |
| Diameter | 63.5mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters. For equipment used in areas with voltage fluctuations. For voltage doubler rectifier circuits. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Anwendungen
KI-Übersetzung
AC servo motors, general-purpose inverters, equipment used in voltage fluctuation zones, voltage doubler rectifier circuits
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Typ | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| LQR2G272MSEGBB | Nichicon | Screw Terminals,D63.5xL93mm | 0 | $ 44.2436 | ||
| LNK2G272MSEGBB | Nichicon | Screw Terminals,D63.5xL93mm | 0 | $ 43.8888 | ||
| E37F401CPN272MD92U | NCC | Screw Terminals,D63.5xL93mm | 0 | $ 45.0131 | ||
| LQR2G272MSEG | Nichicon | Screw Terminals,D63.5xL93mm | 0 | $ 51.0457 | ||
| LNK2G272MSEGBN | Nichicon | Screw Terminals,D63.5xL93mm | 0 | $ 43.0258 | ||
| E37F421CPN272MD92U | NCC | Screw Terminals,D63.5xL93mm | 0 | $ 44.1025 | ||
| E37X401CPN272MD92U | NCC | Screw Terminals,D63.5xL93mm | 0 | $ 51.7312 | ||
| E37L401CPN272MD92U | NCC | Screw Terminals,D63.5xL93mm | 0 | $ 47.0267 | ||
| LNC2W272MSEG | Nichicon | Screw Terminals,D63.5xL93mm | 0 | $ 42.1445 | ||
| LNC2W272MTEG | Nichicon | Screw Terminals,D63.5xL93mm | 0 | $ 53.183 |

