Nichicon LNC2H102MSEFBN
| 제조업체 | |
| 제조사 품번 | LNC2H102MSEFBN |
| LCSC 번호 | C1616098 |
| 포장 | Screw Terminals,D51xL88mm |
| 고객 번호 | |
| 주요 제원 | ±20% 500V 1000uF Screw Terminals,D51xL88mm Aluminum Electrolytic Capacitors RoHS |
| 데이터시트 | Nichicon LNC2H102MSEFBN |
| 대체 부품 | 10 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| 제조업체 | Nichicon | |
| 포장 | Screw Terminals,D51xL88mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 1000uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 14.42A@10kHz | |
| Pin Spacing | 22mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 88mm | |
| Diameter | 51mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| 제조업체 | Nichicon | |
| 포장 | Screw Terminals,D51xL88mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 1000uF | |
| Lifetime | 5000hrs@85℃ |
| 타입 | 설명 | |
|---|---|---|
| Ripple Current | 14.42A@10kHz | |
| Pin Spacing | 22mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 88mm | |
| Diameter | 51mm |
개요
Screw terminal type, smaller dimensions and higher ripple current at 85°C. Suitable for industrial power supplies such as inverter circuits. Load life of 5000 hours with ripple current applied at 85°C. Smaller size and higher ripple current compared to LNX and LNK. Capable of handling high-speed charge/discharge loads. Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
주요 특징
- Smaller size and higher ripple current at 85°C
- Load life: 5000 hours at 85°C with ripple current applied
- Smaller size and higher ripple current than LNX and LNK
- Capable of handling high-speed charge/discharge loads
- Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
응용 분야
[Industrial power supplies, inverter circuits, AC servo motors, general-purpose inverters]
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 31.5393 | $ 31.54 |
| 200+ | $ 12.2058 | $ 2441.16 |
| 500+ | $ 11.7767 | $ 5888.35 |
| 1,000+ | $ 11.5653 | $ 11565.30 |
표준 패키지25/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| 제조업체 | Nichicon | |
| 포장 | Screw Terminals,D51xL88mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 1000uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 14.42A@10kHz | |
| Pin Spacing | 22mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 88mm | |
| Diameter | 51mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| 제조업체 | Nichicon | |
| 포장 | Screw Terminals,D51xL88mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 1000uF | |
| Lifetime | 5000hrs@85℃ |
| 타입 | 설명 | |
|---|---|---|
| Ripple Current | 14.42A@10kHz | |
| Pin Spacing | 22mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 88mm | |
| Diameter | 51mm |
개요
Screw terminal type, smaller dimensions and higher ripple current at 85°C. Suitable for industrial power supplies such as inverter circuits. Load life of 5000 hours with ripple current applied at 85°C. Smaller size and higher ripple current compared to LNX and LNK. Capable of handling high-speed charge/discharge loads. Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
주요 특징
- Smaller size and higher ripple current at 85°C
- Load life: 5000 hours at 85°C with ripple current applied
- Smaller size and higher ripple current than LNX and LNK
- Capable of handling high-speed charge/discharge loads
- Suitable for high-frequency regenerative voltage in AC servo motors and general-purpose inverters
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863)
응용 분야
[Industrial power supplies, inverter circuits, AC servo motors, general-purpose inverters]
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| LNC2H102MSEFBB | Nichicon | Screw Terminals,D51xL88mm | 0 | $ 31.5393 | ||
| LNC2H102MSEF | Nichicon | Screw Terminals,D51xL88mm | 0 | $ 27.0724 | ||
| LNC2H102MTEF | Nichicon | Screw Terminals,D51xL88mm | 0 | $ 34.8831 | ||
| LNU2H102MSEF | Nichicon | Screw Terminals,D51xL93mm | 0 | $ 36.4553 | ||
| LNU2H102MTEF | Nichicon | Screw Terminals,D51xL93mm | 0 | $ 43.9967 | ||
| LNU2H102MSEFBB | Nichicon | Screw Terminals,D51xL93mm | 0 | $ 43.9967 | ||
| LNU2H102MSEFBN | Nichicon | Screw Terminals,D51xL93mm | 0 | $ 44.8797 | ||
| LNK2H102MSEF | Nichicon | Screw Terminals,D51xL100mm | 0 | $ 33.1708 | ||
| LNX2H102MSEF | Nichicon | Screw Terminals,D51xL113mm | 0 | $ 46.9694 | ||
| LNK2H102MSEFBB | Nichicon | Screw Terminals,D51xL103mm | 0 | $ 40.689 |

