LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI LM431ACZ/NOPB product image
  • LM431ACZ/NOPB thumbnail 1
  • LM431ACZ/NOPB thumbnail 2
  • LM431ACZ/NOPB thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

TI LM431ACZ/NOPB

Hersteller
Herst.-Teilenr.
LM431ACZ/NOPB
LCSC-Nr.
C1575392
Verp.
TO-92-3
Kundennummer
Hauptmerkm.
2.495V~37V 2.495V~37V 100mA Adjustable TO-92-3 Voltage Reference RoHS
DatenblattTI LM431ACZ/NOPB
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Vorrätig: 29
29 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 1.2828$ 1.28
10+$ 1.2485$ 12.49
30+$ 1.2256$ 36.77
100+$ 1.2027$ 120.27
Standardgehäuse1800/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
HerstellerTI
Verp.TO-92-3
Output Voltage2.495V~37V
Quiescent Current-
Tolerance-
Voltage - Supply2.495V~37V
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Output Current100mA
Operating Temperature0℃~+70℃
FeaturesTemperature compensation control
Output TypeAdjustable

Beschreibung

KI-Übersetzung

The LM431 is a 3-terminal adjustable shunt regulator with ensured temperature stability over the entire temperature range of operation. The output voltage may be set at any level greater than 2.5 V (VREF) up to 36 V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turnon characteristics this device is an excellent replacement for many Zener diode applications. The LM431 is available in space-saving SOIC-8, SOT-23, and TO-92 packages.

Merkmale

KI-Übersetzung
  • Average Temperature Coefficient 50 ppm/°C
  • Temperature Compensated for Operation Over the Full Temperature Range
  • Programmable Output Voltage
  • Fast Turnon Response
  • Low-Output Noise
  • Low-Dynamic Output Impedance
  • Available in Space-Saving SOIC-8, SOT-23, and TO-92 Packages

Anwendungen

KI-Übersetzung
  • Adjustable Voltage or Current Linear and Switching Power Supplies
  • Voltage Monitoring
  • Current Source and Sink Circuits
  • Circuits Requiring Precision References
  • Zener Diode Replacements

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
TL431ATAHTCTO-92-2.54mm1,310$ 0.1451