LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TE Connectivity T92S7D14-12 product image
Immagini a scopo illustrativo

TE Connectivity T92S7D14-12

Produttore
Cod. Prod.
T92S7D14-12
Cod. LCSC
C1566068
Imballo
Through Hole
Numero Cliente
Attr. chiave
12V 600V@AC 30A 40A@277VAC Two normally open: 2A (DPST-NO) Through Hole Power Relays, Over 2 Amps RoHS
Scheda TecnicaTE Connectivity T92S7D14-12
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 20.514$ 20.51
240+$ 7.939$ 1905.36
480+$ 7.6597$ 3676.66
960+$ 7.5224$ 7221.50
Package Standard120/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRelays/Power Relays, Over 2 Amps
ProduttoreTE Connectivity
ImballoThrough Hole
Coil Voltage12V
Switching Voltage(Max)600V@AC
Coil Resistance86Ω
Release Time25ms
Operate Time25ms
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Operating Temperature-55℃~+85℃
Switching Current(Max)30A
Coil Rated Power1.7W
Contact Rating40A@277VAC
Contact MaterialAgSnO2
Contact FormTwo normally open: 2A (DPST-NO)

Descrizione

Traduzione AI

Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface Meets requirements of VDE 8mm spacing, 4kV dielectric coil-tocontact Meets requirements of UL Class F construction UL approved for 600VAC switching (1.5HP) Screw terminal version (consult factory for availability, ratings) Anti-explosive version available (Meets EN 60079-15) WG version available (Meets EN 60335-1)

Applicazioni

Traduzione AI
  • HVAC
  • residential / commercial appliances
  • industrial controls
  • charging