LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
OMRON G7L-2A-BUB-CB DC18 product image
Abbildung ähnlich

OMRON G7L-2A-BUB-CB DC18

Hersteller
Herst.-Teilenr.
G7L-2A-BUB-CB DC18
LCSC-Nr.
C1565976
Verp.
-
Kundennummer
Hauptmerkm.
18V 250V@AC 25A Two normally open: 2A (DPST-NO) Power Relays, Over 2 Amps RoHS
DatenblattOMRON G7L-2A-BUB-CB DC18
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 9.8123$ 9.81
200+$ 3.7977$ 759.54
500+$ 3.6634$ 1831.70
1,000+$ 3.5986$ 3598.60
Standardgehäuse20/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRelays/Power Relays, Over 2 Amps
HerstellerOMRON
Verp.-
Contact Resistance-
Number of Pins-
Coil Type-
Coil Voltage18V
Operating Temperature-25℃~+60℃
Switching Voltage(Max)250V@AC
Coil Resistance-
Switching Current(Max)25A
Release Time30ms
Operate Time30ms
Contact Rating-
Contact MaterialAgSnIn
Contact FormTwo normally open: 2A (DPST-NO)

Merkmale

KI-Übersetzung
  • No contact chattering for momentary voltage drops up to 50% of rated voltage.
  • Wide-range AC-activated coil that handles 100 to 120 or 200 to 240 VAC at either 50 or 60 Hz.
  • Miniature size for maximum switching power, particularly for inductive loads.
  • Flame-resistance materials (UL94V-0-qualifying) used for all insulation material.
  • Quick-connect, screw, and PCB terminals, and DIN track mounting available.
  • Conforms to UL, CSA, TUV and meets IEC950.
  • Safety design with contact gap of 3 mm.

Anwendungen

KI-Übersetzung
  • Compressors for air conditioners and heater switching controllers.
  • Switching controllers for power tools or motors.
  • Power controllers for water heaters.
  • Power controllers for dryers.
  • Lamp controls, motor drivers, and power supply switching in copy machines, facsimile machines, and other office equipment.
  • Lighting controllers.
  • Power controllers for packers or food processing equipment.
  • Magnetron control in microwaves.
  • Power controllers for Uninterruptible Power Supply (UPS)