LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
OMRON G5Q-1A DC9 product image
Immagini a scopo illustrativo

OMRON G5Q-1A DC9

Produttore
Cod. Prod.
G5Q-1A DC9
Cod. LCSC
C1563837
Imballo
Through Hole,10x20mm
Numero Cliente
Attr. chiave
9V 10A 1 Set Normally Open: 1A (SPST NO) Through Hole,10x20mm Power Relays, Over 2 Amps RoHS
Scheda TecnicaOMRON G5Q-1A DC9
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.5239$ 0.52
200+$ 0.2031$ 40.62
500+$ 0.1953$ 97.65
1,000+$ 0.1922$ 192.20
Package Standard500/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRelays/Power Relays, Over 2 Amps
ProduttoreOMRON
ImballoThrough Hole,10x20mm
Coil Voltage9V
Switching Voltage(Max)277V@AC;30V@DC
Coil Resistance-
Release Time5ms
Operate Time10ms
Length20mm
Height15.5mm
Contact Resistance-
Number of Pins-
Coil Type-
Width10mm
Operating Temperature-40℃~+105℃
Switching Current(Max)10A
Contact Rating-
Contact MaterialSilver Alloy
Contact Form1 Set Normally Open: 1A (SPST NO)

Descrizione

Traduzione AI

This product is a 10A 1a/1c compact power relay supporting a wide range of applications from resistive to inductive loads. The product line includes a latching type (-HR) for energy saving and a type (-PW) supporting holding voltage and PWM control. The -HR series meets TV-8 ratings (surge current 117A) and E-ballast ratings (UL508). All series except -HR comply with IEC60079-1 and IEC60079-15, and have been tested in accordance with IEC/EN 60079-1 Clause 15.5 (Enclosed-break devices, Group IIA) and IEC/EN 60079-15 Clause 11.2 (Sealed devices). In addition, the product complies with the international safety standard for flammability IEC/EN 60335-1 (type -HA).

Caratteristiche

Traduzione AI
  • Comprehensive product lineup, including energy-saving hold-type products (-HR) and products supporting hold voltage and PWM control (-PW).
  • -HR series meets TV-8 ratings (surge current 117A) and E-ballast ratings (UL508).
  • Compliant with IEC60079-1 and IEC60079-15 standards (except -HR), passing sealing and explosion-proof tests per applicable clauses.
  • Compliant with international flammability safety standard IEC/EN 60335-1 (-HA type).

Applicazioni

Traduzione AI
  • Output control device applications
  • Home appliances
  • Lighting equipment
  • Residential equipment
  • Industrial equipment