LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TE Connectivity 7-1393302-5 product image
Abbildung ähnlich

TE Connectivity 7-1393302-5

Hersteller
Herst.-Teilenr.
7-1393302-5
LCSC-Nr.
C1563432
Verp.
Through Hole,25.9x25.9mm
Kundennummer
Hauptmerkm.
Automotive Relays Plug-in Mini ISO Relays Power Relay
DatenblattTE Connectivity 7-1393302-5
Vorrätig: 5
5 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 15.5176$ 15.52
10+$ 14.8248$ 148.25
30+$ 13.626$ 408.78
100+$ 12.5778$ 1257.78
Standardgehäuse315/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRelays/Automotive Relays
HerstellerTE Connectivity
Verp.Through Hole,25.9x25.9mm
Contact Rating-
Number of Pins5
Coil Resistance90Ω
Coil Voltage12V
Contact Resistance-
Coil Type-
Switching Voltage(Max)14V@DC
Height-
Release Time2ms
Length25.9mm
Operate Time7ms
Width25.9mm
Contact MaterialSilver Alloy
Switching Current(Max)40A
Coil Rated Power1.6W
Operating Temperature-40℃~+125℃
Contact Form1 Set Normally Open: 1A (SPST NO)

Merkmale

KI-Übersetzung
  • Pin assignment similar to ISO 7588 part 1
  • Plug- in or PCB terminals
  • 24VDC versions with contact gap >0.8mm
  • 48VDC version on request
  • Integrated components (e.g.resistor,diode)
  • Customized marking/color
  • Special covers (e.g.notches,release features, brackets)
  • Various contact arrangements and materials

Anwendungen

KI-Übersetzung
  • Cross carline up to 40A
  • ABS control
  • blower fans
  • car alarm cooling fan
  • Electric Power Steering
  • energy management
  • engine control
  • fuel pump
  • heated front screen
  • lamps: front, rear, fog light
  • main switch/ supply relay
  • valves
  • wiper control