LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TE Connectivity T9GV1L14-110 product image
Abbildung ähnlich

TE Connectivity T9GV1L14-110

Hersteller
Herst.-Teilenr.
T9GV1L14-110
LCSC-Nr.
C1563029
Verp.
Through Hole,21.5x29mm
Kundennummer
Hauptmerkm.
110V 480V@AC 30A 30A@250VAC 1 Set Normally Open: 1A (SPST NO) Through Hole,21.5x29mm Power Relays, Over 2 Amps RoHS
DatenblattTE Connectivity T9GV1L14-110
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.3992$ 4.40
200+$ 1.7035$ 340.70
500+$ 1.6434$ 821.70
1,000+$ 1.6134$ 1613.40
Standardgehäuse10/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRelays/Power Relays, Over 2 Amps
HerstellerTE Connectivity
Verp.Through Hole,21.5x29mm
Coil Voltage110V
Switching Voltage(Max)480V@AC
Coil Resistance13.444kΩ
Release Time22ms
Operate Time15ms
Length29mm
Height15.7mm
Contact Resistance300mΩ
Number of Pins-
Coil Type-
Width21.5mm
Operating Temperature-40℃~+105℃
Switching Current(Max)30A
Coil Rated Power900mW
Contact Rating30A@250VAC
Contact MaterialAgSnO2
Contact Form1 Set Normally Open: 1A (SPST NO)

Merkmale

KI-Übersetzung
  • 30A switching in NO and 20A in CO
  • 40A UL rating available
  • Minimum Board space (29mm x 21.5mm)
  • Meets UL 508 for clearance / creepage
  • Meets IEC 61810 - 1 for reinforced insulation
  • Option for load connections via 6.3mm quick connect terminals
  • 4kV dielectric withstand and 8kV surge voltage between coil & contacts
  • UL approved for 480 VAC switching
  • WG versions are in accordance with IEC 60335 - 1
  • Mechanical endurance 10x10^6 ops.

Anwendungen

KI-Übersetzung
  • HVAC
  • Appliances
  • Industrial Controls
  • Energy Management