LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TE Connectivity 2-1393810-2 product image
Immagini a scopo illustrativo

TE Connectivity 2-1393810-2

Produttore
Cod. Prod.
2-1393810-2
Cod. LCSC
C1561084
Imballo
Through Hole
Numero Cliente
Attr. chiave
2A 12V 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps RoHS
Scheda TecnicaTE Connectivity 2-1393810-2
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 605.1489$ 605.15
30+$ 575.7593$ 17272.78
Package Standard5/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRelays/Signal Relays, Up to 2 Amps
ProduttoreTE Connectivity
ImballoThrough Hole
Contact Resistance-
Contact Rating-
Coil Type-
Switching Voltage(Max)125V@AC;150V@DC
Coil Resistance-
Switching Current(Max)2A
Coil Voltage12V
Release Time3ms
Contact Form2 Form C: 2C (DPDT-CO)
Operate Time7.5ms
Operating Temperature-40℃~+70℃
Contact MaterialSilver + Gold Plated

Descrizione

Traduzione AI
  • Multi purpose relay
  • Highly reliable
  • Great variety of contact arrangements and materials to meet specific applications
  • Contacts for signal loads and currents up to 5 A
  • DC coil, operating voltage 1.5VDC to 125VDC; AC, latching and nonlatching coils on request
  • Sockets for easy and quick mounting of relays

Applicazioni

Traduzione AI
  • Measurement and control equipment
  • Press controls with high safety requirements (force-guided springs)
  • Telecommunications