PANASONIC AGN260A12
| 제조업체 | |
| 제조사 품번 | AGN260A12 |
| LCSC 번호 | C1560917 |
| 포장 | SMD,5.7x10.6mm |
| 고객 번호 | |
| 주요 제원 | 12V 1A 2 Form C: 2C (DPDT-CO) SMD,5.7x10.6mm Signal Relays, Up to 2 Amps RoHS |
| 데이터시트 | PANASONIC AGN260A12 |
| 대체 부품 | 1 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Signal Relays, Up to 2 Amps | |
| 제조업체 | PANASONIC | |
| 포장 | SMD,5.7x10.6mm | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+70℃ | |
| Width | 5.7mm | |
| Contact Resistance | - | |
| Length | 10.6mm | |
| Height | 9mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Contact Material | AgPd + Gold Plated |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Signal Relays, Up to 2 Amps | |
| 제조업체 | PANASONIC | |
| 포장 | SMD,5.7x10.6mm | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+70℃ |
| 타입 | 설명 | |
|---|---|---|
| Width | 5.7mm | |
| Contact Resistance | - | |
| Length | 10.6mm | |
| Height | 9mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Contact Material | AgPd + Gold Plated |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
High sensitivity, 100 mW operating power, 2 Form C, 1 A, compact size and slim relays. Protective construction: Sealed type.
주요 특징
AI 번역
- High sensitivity: Rated operating power 100 mW (High sensitivity single side stable)
- Compact size and slim: Width (5.7 mm) x Length (10.6 mm) x Height (9 mm)
- Compliant with Telcordia standard: Surge withstand voltage 2,500 V (between contact and coil)
- Confort to FCC Part68: Surge withstand voltage 1,500 V (between open contacts)
응용 분야
AI 번역
- Telecommunications and measurement equipment
- Telephone related equipment
- Household electrical appliance and Audio Visual equipment
- Security equipment
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 14.6802 | $ 14.68 |
| 10+ | $ 13.9983 | $ 139.98 |
| 30+ | $ 12.8161 | $ 384.48 |
| 100+ | $ 11.7848 | $ 1178.48 |
표준 패키지50/Full Tube | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Signal Relays, Up to 2 Amps | |
| 제조업체 | PANASONIC | |
| 포장 | SMD,5.7x10.6mm | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+70℃ | |
| Width | 5.7mm | |
| Contact Resistance | - | |
| Length | 10.6mm | |
| Height | 9mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Contact Material | AgPd + Gold Plated |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Signal Relays, Up to 2 Amps | |
| 제조업체 | PANASONIC | |
| 포장 | SMD,5.7x10.6mm | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+70℃ |
| 타입 | 설명 | |
|---|---|---|
| Width | 5.7mm | |
| Contact Resistance | - | |
| Length | 10.6mm | |
| Height | 9mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Contact Material | AgPd + Gold Plated |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
High sensitivity, 100 mW operating power, 2 Form C, 1 A, compact size and slim relays. Protective construction: Sealed type.
주요 특징
AI 번역
- High sensitivity: Rated operating power 100 mW (High sensitivity single side stable)
- Compact size and slim: Width (5.7 mm) x Length (10.6 mm) x Height (9 mm)
- Compliant with Telcordia standard: Surge withstand voltage 2,500 V (between contact and coil)
- Confort to FCC Part68: Surge withstand voltage 1,500 V (between open contacts)
응용 분야
AI 번역
- Telecommunications and measurement equipment
- Telephone related equipment
- Household electrical appliance and Audio Visual equipment
- Security equipment
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| AGN260A12X | PANASONIC | - | 0 | $ 10.8839 |

