OMRON G6K-2G DC9
| Produttore | |
| Cod. Prod. | G6K-2G DC9 |
| Cod. LCSC | C1560770 |
| Imballo | SMD,6.5x10mm |
| Numero Cliente | |
| Attr. chiave | 9V 1A 2 Form C: 2C (DPDT-CO) SMD,6.5x10mm Signal Relays, Up to 2 Amps RoHS |
| Scheda Tecnica | OMRON G6K-2G DC9 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | OMRON | |
| Imballo | SMD,6.5x10mm | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 9V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Operating Temperature | -40℃~+70℃ | |
| Width | 6.5mm | |
| Contact Resistance | - | |
| Length | 10mm | |
| Height | 5.4mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Contact Material | Silver + Gold Plated |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | OMRON | |
| Imballo | SMD,6.5x10mm | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 9V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Operating Temperature | -40℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Width | 6.5mm | |
| Contact Resistance | - | |
| Length | 10mm | |
| Height | 5.4mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Contact Material | Silver + Gold Plated |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Subminiature model as small as 5.2(H)×6.5(W)×10(L) mm is ideal for high-density mounting (G6K(U)-2F(-Y)).
- Low profile of 5.2 mm improves mounting efficiency (G6K(U)-2F(-Y)).
- Light weight of 0.7 g contributes to higher speed mounting.
- Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
- Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10×160 μs).
- -Y models offer an impulse withstand voltage of 2,500 V for 2×10 μs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts.
- Standard model conforms to UL/CSA standards, certified by BSI (EN62368-1).
- Models available with a 2.54-mm terminal pitch.
- Rated carry current: 2A.
Applicazioni
Traduzione AI
- Telecommunication equipment
- Office automation machines
- Test and measurement equipment
- Building automation equipment
- Security equipment
- Industrial equipment
- Amusement equipment
- Home appliances
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.7437 | $ 1.74 |
| 200+ | $ 0.6751 | $ 135.02 |
| 500+ | $ 0.652 | $ 326.00 |
| 1,000+ | $ 0.6397 | $ 639.70 |
Package Standard500/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | OMRON | |
| Imballo | SMD,6.5x10mm | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 9V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Operating Temperature | -40℃~+70℃ | |
| Width | 6.5mm | |
| Contact Resistance | - | |
| Length | 10mm | |
| Height | 5.4mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Contact Material | Silver + Gold Plated |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | OMRON | |
| Imballo | SMD,6.5x10mm | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 9V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Operating Temperature | -40℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Width | 6.5mm | |
| Contact Resistance | - | |
| Length | 10mm | |
| Height | 5.4mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Contact Material | Silver + Gold Plated |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Subminiature model as small as 5.2(H)×6.5(W)×10(L) mm is ideal for high-density mounting (G6K(U)-2F(-Y)).
- Low profile of 5.2 mm improves mounting efficiency (G6K(U)-2F(-Y)).
- Light weight of 0.7 g contributes to higher speed mounting.
- Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
- Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10×160 μs).
- -Y models offer an impulse withstand voltage of 2,500 V for 2×10 μs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts.
- Standard model conforms to UL/CSA standards, certified by BSI (EN62368-1).
- Models available with a 2.54-mm terminal pitch.
- Rated carry current: 2A.
Applicazioni
Traduzione AI
- Telecommunication equipment
- Office automation machines
- Test and measurement equipment
- Building automation equipment
- Security equipment
- Industrial equipment
- Amusement equipment
- Home appliances
C1560770 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

