Amphenol RSE116635
| Hersteller | |
| Herst.-Teilenr. | RSE116635 |
| LCSC-Nr. | C1560358 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Relay Sockets RoHS |
| Datenblatt | Amphenol RSE116635 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Relay Sockets | |
| Hersteller | Amphenol | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Relay Sockets | |
| Hersteller | Amphenol |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The product operating specifications are as follows: temperature range -65℃ to 125℃; minimum insulation resistance 1000 megohms; dielectric withstanding voltage 1500 VRMS at sea level and 500 VRMS at 80000 feet altitude. Vibration testing per MIL-STD-202 Method 204 Test Condition G; shock testing per MIL-STD-202 Method 213 Test Condition C. Regarding materials: socket body is polyetherimide per ASTM-D5205; grommet is silicone rubber per A-A-59588; hardware is stainless steel or cadmium chromate-plated steel; contact retainer is stainless steel; socket contacts are hard gold-plated copper alloy per SAE-AMS 2422. The socket is compatible with M6106/12, /13, and MS27742 relays, and is a low-profile relay socket.
Merkmale
- Operating temperature range: -65℃ to 125℃
- Minimum insulation resistance: 1000 MΩ
- Dielectric withstanding voltage: 1500 VRMS at sea level, 500 VRMS at 80000 ft altitude
- Vibration test per MIL-STD-202 Method 204 Condition G
- Shock test per MIL-STD-202 Method 213 Condition C
- Receptacle body material: polyetherimide per ASTM-D5205
- Grommet material: silicone rubber per A-A-59588
- Hardware: stainless steel or steel with cadmium chromate coating
- Contact retainer: stainless steel
- Receptacle contacts: hard gold-plated copper alloy per SAE-AMS 2422
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 488.2385 | $ 488.24 |
| 30+ | $ 464.5258 | $ 13935.77 |
Standardgehäuse25/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Relay Sockets | |
| Hersteller | Amphenol | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Relay Sockets | |
| Hersteller | Amphenol |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The product operating specifications are as follows: temperature range -65℃ to 125℃; minimum insulation resistance 1000 megohms; dielectric withstanding voltage 1500 VRMS at sea level and 500 VRMS at 80000 feet altitude. Vibration testing per MIL-STD-202 Method 204 Test Condition G; shock testing per MIL-STD-202 Method 213 Test Condition C. Regarding materials: socket body is polyetherimide per ASTM-D5205; grommet is silicone rubber per A-A-59588; hardware is stainless steel or cadmium chromate-plated steel; contact retainer is stainless steel; socket contacts are hard gold-plated copper alloy per SAE-AMS 2422. The socket is compatible with M6106/12, /13, and MS27742 relays, and is a low-profile relay socket.
Merkmale
- Operating temperature range: -65℃ to 125℃
- Minimum insulation resistance: 1000 MΩ
- Dielectric withstanding voltage: 1500 VRMS at sea level, 500 VRMS at 80000 ft altitude
- Vibration test per MIL-STD-202 Method 204 Condition G
- Shock test per MIL-STD-202 Method 213 Condition C
- Receptacle body material: polyetherimide per ASTM-D5205
- Grommet material: silicone rubber per A-A-59588
- Hardware: stainless steel or steel with cadmium chromate coating
- Contact retainer: stainless steel
- Receptacle contacts: hard gold-plated copper alloy per SAE-AMS 2422
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Typ | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

