Honeywell HT507DC
| Producent | |
| Nr części prod. | HT507DC |
| Nr LCSC | C1557042 |
| Opak. | CDIP-28 |
| Numer Klienta | |
| Klucz. cechy | 400Ω CDIP-28 Analog Switches, Multiplexers, Demultiplexers |
| Karta Katalogowa | Honeywell HT507DC |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Producent | Honeywell | |
| Opak. | CDIP-28 | |
| Features | Glitch-free switching | |
| Operating Temperature | -55℃~+225℃ | |
| Number of Channels | - | |
| Ron | 400Ω | |
| Voltage - Supply | -5V~5V;10V | |
| Propagation Delay | - | |
| Con | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Producent | Honeywell | |
| Opak. | CDIP-28 | |
| Features | Glitch-free switching | |
| Operating Temperature | -55℃~+225℃ |
| Typ | Opis | |
|---|---|---|
| Number of Channels | - | |
| Ron | 400Ω | |
| Voltage - Supply | -5V~5V;10V | |
| Propagation Delay | - | |
| Con | - |
Opis
The High Temperature HT506/HT507 monolithic multiplexers consist of sixteen analog switches, 4-bit decode for channel selection, reference for logic switching thresholds, and enable pin for device deactivation where applications require. These multiplexers are fabricated with dielectrically isolated latch-up free high temperature (HTMOS) linear process. Performance is specified over the full -55 to +225°C temperature range. Typically, parts will operate up to +300°C for a year, with derated performance. All parts are burned in at 250°C. The input buffers are designed to operate from either TTL or CMOS levels while providing a break-before-make action. The HT506 switches one of the sixteen single-ended inputs to a common output, while the HT507 switches one of the eight differential inputs to a differential output. These parts are available in standard pinout 28-pin DIP Ceramic Packages.
Funkcje
- Specified over -55 to +225°C
- 16:1 Single-Ended or 8:1 Differential Configuration
- No latch-up
- On resistance 400Ω at 225°C
- Output leakage less than 2.5μA at 225°C
- Designed to continuously operate for at least 5 years at 225°C
- Enable and address inputs compatible with TTL and/or 5V CMOS logic
- 10V analog input/output range (±5V or 0 to 10V)
- Split and single supply capability
- Break-Before-Make Switching
Zastosowania
- Down-Hole Oil, Gas, and Geothermal Well
- Turbine Engine Control
- Industrial Process Control
- Electric Power Conversion
- Heavy Duty Internal Combustion Engine
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 232.1829 | $ 232.18 |
| 30+ | $ 220.7906 | $ 6623.72 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Producent | Honeywell | |
| Opak. | CDIP-28 | |
| Features | Glitch-free switching | |
| Operating Temperature | -55℃~+225℃ | |
| Number of Channels | - | |
| Ron | 400Ω | |
| Voltage - Supply | -5V~5V;10V | |
| Propagation Delay | - | |
| Con | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Producent | Honeywell | |
| Opak. | CDIP-28 | |
| Features | Glitch-free switching | |
| Operating Temperature | -55℃~+225℃ |
| Typ | Opis | |
|---|---|---|
| Number of Channels | - | |
| Ron | 400Ω | |
| Voltage - Supply | -5V~5V;10V | |
| Propagation Delay | - | |
| Con | - |
Opis
The High Temperature HT506/HT507 monolithic multiplexers consist of sixteen analog switches, 4-bit decode for channel selection, reference for logic switching thresholds, and enable pin for device deactivation where applications require. These multiplexers are fabricated with dielectrically isolated latch-up free high temperature (HTMOS) linear process. Performance is specified over the full -55 to +225°C temperature range. Typically, parts will operate up to +300°C for a year, with derated performance. All parts are burned in at 250°C. The input buffers are designed to operate from either TTL or CMOS levels while providing a break-before-make action. The HT506 switches one of the sixteen single-ended inputs to a common output, while the HT507 switches one of the eight differential inputs to a differential output. These parts are available in standard pinout 28-pin DIP Ceramic Packages.
Funkcje
- Specified over -55 to +225°C
- 16:1 Single-Ended or 8:1 Differential Configuration
- No latch-up
- On resistance 400Ω at 225°C
- Output leakage less than 2.5μA at 225°C
- Designed to continuously operate for at least 5 years at 225°C
- Enable and address inputs compatible with TTL and/or 5V CMOS logic
- 10V analog input/output range (±5V or 0 to 10V)
- Split and single supply capability
- Break-Before-Make Switching
Zastosowania
- Down-Hole Oil, Gas, and Geothermal Well
- Turbine Engine Control
- Industrial Process Control
- Electric Power Conversion
- Heavy Duty Internal Combustion Engine
C1557042 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

