MAXIM MAX509AEAP+
| Hersteller | |
| Herst.-Teilenr. | MAX509AEAP+ |
| LCSC-Nr. | C1555260 |
| Verp. | SSOP-20-5.2mm |
| Kundennummer | |
| Hauptmerkm. | Quad, Serial 8bit DACs with Rail-to-Rail Outputs |
| Datenblatt | MAXIM MAX509AEAP+ |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 4 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | MAXIM | |
| Verp. | SSOP-20-5.2mm | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Multi-chip synchronization;Integrated buffer;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | MAXIM | |
| Verp. | SSOP-20-5.2mm | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Function | Multi-chip synchronization;Integrated buffer;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI;QSPI;MICROWIRE |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- The MAX509/MAX510 are quad, serial-input, 8-bit voltage-output digital-to-analog converters (DACs). They operate with a single +5V supply or dual ±5V supplies. Internal, precision buffers swing rail-to-rail. The reference input range includes both supply rails.
- The MAX509 has four separate reference inputs, allowing each DAC's full-scale range to be set independently. 20-pin DIP, SSOP, and SO packages are available. The MAX510 is identical to the MAX509 except it has two reference inputs, each shared by two DACs. The MAX510 is housed in space-saving 16-pin DIP and SO packages.
- The serial interface is double-buffered: A 12-bit input shift register is followed by four 8-bit buffer registers and four 8-bit DAC registers. A 12-bit serial word is used to load data into each register. Both input and DAC registers can be updated independently or simultaneously with single software commands. Two additional asynchronous control pins provide simultaneous updating (LDAC) or clearing (CLR) of input and DAC registers.
- The interface is compatible with MICROWIRE and SPI/QSPITM. All digital inputs and outputs are TTL/CMOS compatible. A buffered data output provides for readback or daisy-chaining of serial devices.
- Single +5V or Dual ±5V Supply Operation
- Output Buffer Amplifiers Swing Rail-to-Rail
- Reference Input Range Includes Both Supply Rails
- Calibrated Offset, Gain, and Linearity (1LSB TUE)
- 10MHz Serial Interface, Compatible with SPI, QSPI (CPOL=CPHA=0) and MICROWIRE
- Double-Buffered Registers for Synchronous Updating
- Serial Data Output for Daisy-Chaining
- Power-On Reset Clears Serial Interface and Sets All Registers to Zero
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 18.4968 | $ 18.50 |
| 198+ | $ 7.1582 | $ 1417.32 |
| 528+ | $ 6.907 | $ 3646.90 |
| 990+ | $ 6.7821 | $ 6714.28 |
Standardgehäuse66/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | MAXIM | |
| Verp. | SSOP-20-5.2mm | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Multi-chip synchronization;Integrated buffer;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | MAXIM | |
| Verp. | SSOP-20-5.2mm | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Function | Multi-chip synchronization;Integrated buffer;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI;QSPI;MICROWIRE |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- The MAX509/MAX510 are quad, serial-input, 8-bit voltage-output digital-to-analog converters (DACs). They operate with a single +5V supply or dual ±5V supplies. Internal, precision buffers swing rail-to-rail. The reference input range includes both supply rails.
- The MAX509 has four separate reference inputs, allowing each DAC's full-scale range to be set independently. 20-pin DIP, SSOP, and SO packages are available. The MAX510 is identical to the MAX509 except it has two reference inputs, each shared by two DACs. The MAX510 is housed in space-saving 16-pin DIP and SO packages.
- The serial interface is double-buffered: A 12-bit input shift register is followed by four 8-bit buffer registers and four 8-bit DAC registers. A 12-bit serial word is used to load data into each register. Both input and DAC registers can be updated independently or simultaneously with single software commands. Two additional asynchronous control pins provide simultaneous updating (LDAC) or clearing (CLR) of input and DAC registers.
- The interface is compatible with MICROWIRE and SPI/QSPITM. All digital inputs and outputs are TTL/CMOS compatible. A buffered data output provides for readback or daisy-chaining of serial devices.
- Single +5V or Dual ±5V Supply Operation
- Output Buffer Amplifiers Swing Rail-to-Rail
- Reference Input Range Includes Both Supply Rails
- Calibrated Offset, Gain, and Linearity (1LSB TUE)
- 10MHz Serial Interface, Compatible with SPI, QSPI (CPOL=CPHA=0) and MICROWIRE
- Double-Buffered Registers for Synchronous Updating
- Serial Data Output for Daisy-Chaining
- Power-On Reset Clears Serial Interface and Sets All Registers to Zero
C1555260 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| MAX509ACAP-T | MAXIM | SSOP-20 | 0 | $ 30.1217 | ||
| MAX509ACAP+T | MAXIM | SSOP-20 | 0 | $ 28.6745 | ||
| MAX509BEAP+T | MAXIM | SSOP-20-5.2mm | 0 | $ 13.2974 | ||
| MAX509BEAP+ | MAXIM | SSOP-20 | 0 | $ 30.9946 |

