LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX535ACUA+ product image
Abbildung ähnlich

MAXIM MAX535ACUA+

Hersteller
Herst.-Teilenr.
MAX535ACUA+
LCSC-Nr.
C1555173
Verp.
MSOP-8
Kundennummer
Hauptmerkm.
Low-Power, 13bit Voltage-Output DACs with Serial Interface
DatenblattMAXIM MAX535ACUA+
RoHS-Konformität1 Dokumente verfügbar
Alternativteile8
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 13.0856$ 13.09
200+$ 5.0647$ 1012.94
500+$ 4.8864$ 2443.20
1,000+$ 4.798$ 4798.00
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
HerstellerMAXIM
Verp.MSOP-8
Settling Time16us
Quiescent Current (Iq)4uA
Operating Temperature0℃~+70℃
Voltage - Supply5V
FunctionProgrammable gain;Integrated buffer;Power-down mode;Power-on reset;Bipolar output
Integral non - linearity0.5LSB
Number of Channels1
Resolution (Bits)13;-
Interface TypeSPI;QSPI;MICROWIRE

Merkmale

KI-Übersetzung
  • The MAX535/MAX5351 combine a low-power, voltage-output, 13-bit digital-to-analog converter (DAC) and a precision output amplifier in an 8-pin μMAX or DIP package.
  • The MAX535 operates from a single +5V supply and the MAX5351 operates from a single +3.3V supply.
  • Both devices draw only 280μA of supply current.
  • The output amplifier’s inverting input is available to the user, allowing specific gain configurations, remote sensing, and high output current capability.
  • Other features include a software shutdown and power-on reset.
  • The serial interface is compatible with either SPI/QSPI or Microwire.
  • The DAC has a double-buffered input, organized as an input register followed by a DAC register.
  • A 16-bit serial word loads data into the input register.
  • The DAC register can be updated independently or simultaneously with the input register.
  • All logic inputs are TTL/CMOS-logic compatible and buffered with Schmitt triggers to allow direct interfacing to optocouplers.
  • 13-Bit DAC with Configurable Output Amplifier
  • +5V Single-Supply Operation (MAX535) +3.3V Single-Supply Operation (MAX5351)
  • Low Supply Current: 0.24mA Normal Operation 2μA Shutdown Mode
  • Available in 8-Pin μMAX
  • Power-On Reset Clears DAC Output to 0V
  • SPI/QSPI and Microwire Compatible
  • Schmitt-Trigger Digital Inputs for Direct Optocoupler Interface

Anwendungen

KI-Übersetzung
  • Industrial Process Controls
  • Automatic Test Equipment
  • Digital Offset and Gain Adjustment
  • Motion Control
  • Remote Industrial Controls
  • Microprocessor-Controlled Systems

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MAX535BCUA+TMAXIMMSOP-80$ 9.4322
MAX535BEUA+TMAXIMMSOP-80$ 22.4477
MAX535BCUA+MAXIMMSOP-80$ 21.8673
MAX5351BCUA+MAXIMMSOP-80$ 8.3904
MAX5351BEUA+MAXIMMSOP-80$ 13.1476
MAX5351BCUA+TMAXIMMSOP-80$ 9.0372
MAX5351AEUA+MAXIMMSOP-80$ 17.4541
MAX5351AEUA+TMAXIMMSOP-80$ 17.1841