RENESAS ISL61862ACRZ
| 제조업체 | |
| 제조사 품번 | ISL61862ACRZ |
| LCSC 번호 | C1554133 |
| 포장 | DFN-8-EP(3x3) |
| 고객 번호 | |
| 주요 제원 | 1 DFN-8-EP(3x3) Power Distribution Switches, Load Drivers RoHS |
| 데이터시트 | RENESAS ISL61862ACRZ |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| 제조업체 | RENESAS | |
| 포장 | DFN-8-EP(3x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Latch protection | |
| number of channels | 1 | |
| Operating Voltage | 2.5V~5V | |
| RDS(on) | 45mΩ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| 제조업체 | RENESAS | |
| 포장 | DFN-8-EP(3x3) | |
| Operating Temperature | 0℃~+70℃ |
| 타입 | 설명 | |
|---|---|---|
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Latch protection | |
| number of channels | 1 | |
| Operating Voltage | 2.5V~5V | |
| RDS(on) | 45mΩ |
개요
The ISL6186 USB power controller family provides overcurrent (OC) fault protection for one or more USB ports. This product family consists of eight individual functional product variants and three package options and is operation rated for a nominal +2.5V to +5V range and specified over the full commercial and industrial temperature ranges. Each ISL6186 type incorporates a 45mΩ P-channel MOSFET power switch for power control and features internal current monitoring, accurate current limiting, and current limited delay to turn-off for system supply protection along with control and communication I/O. The ISL6186 family offers product variants with specified continuous output current levels of 1.5A, 3A or 3.6A, enable active high or low inputs, and latch off or automatic retry after overcurrent turn-off, making these devices well suited for many low-power applications. This family of ICs is offered in an industry standard SOIC package as well as in the 70% smaller 3×3 DFN package, which provides the same performance and an additional Power-Good output feature in the smallest possible (10 Ld DFN) package. The ISL6186 is a single channel overcurrent (OC) fault protection IC for the +2.5V to +5V environment. Each ISL6186 has a 45mΩ P-channel MOSFET power switch for power control. An enabling input and fault reporting output compatible with 2.5V to 5V logic allows for external control and reporting. This device features an integrated power switch with cu
주요 특징
- 2.5V to 5V Operating Range
- 45mΩ Integrated Power P-channel MOSFET Switches
- Continuous Current Options for 1.5A, 3A and 3.6A
- Thermally Insensitive 12ms of Current Limiting Prior to Turn-Off
- Output Discharges with Reverse Current Blocking When Disabled
- Latch-off or Auto Restart and Enable Polarity Options
- 1μA Off-State Supply Current
- Industry Standard Pin-for-Pin SOIC and Smaller DFN Packages Available
응용 분야
- USB Port Power Management Including USB 3.0
- Low Power Electronic Circuit Limiting and Breaker
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.6965 | $ 1.70 |
| 200+ | $ 0.6564 | $ 131.28 |
| 500+ | $ 0.6342 | $ 317.10 |
| 1,000+ | $ 0.6231 | $ 623.10 |
표준 패키지100/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| 제조업체 | RENESAS | |
| 포장 | DFN-8-EP(3x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Latch protection | |
| number of channels | 1 | |
| Operating Voltage | 2.5V~5V | |
| RDS(on) | 45mΩ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| 제조업체 | RENESAS | |
| 포장 | DFN-8-EP(3x3) | |
| Operating Temperature | 0℃~+70℃ |
| 타입 | 설명 | |
|---|---|---|
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Latch protection | |
| number of channels | 1 | |
| Operating Voltage | 2.5V~5V | |
| RDS(on) | 45mΩ |
개요
The ISL6186 USB power controller family provides overcurrent (OC) fault protection for one or more USB ports. This product family consists of eight individual functional product variants and three package options and is operation rated for a nominal +2.5V to +5V range and specified over the full commercial and industrial temperature ranges. Each ISL6186 type incorporates a 45mΩ P-channel MOSFET power switch for power control and features internal current monitoring, accurate current limiting, and current limited delay to turn-off for system supply protection along with control and communication I/O. The ISL6186 family offers product variants with specified continuous output current levels of 1.5A, 3A or 3.6A, enable active high or low inputs, and latch off or automatic retry after overcurrent turn-off, making these devices well suited for many low-power applications. This family of ICs is offered in an industry standard SOIC package as well as in the 70% smaller 3×3 DFN package, which provides the same performance and an additional Power-Good output feature in the smallest possible (10 Ld DFN) package. The ISL6186 is a single channel overcurrent (OC) fault protection IC for the +2.5V to +5V environment. Each ISL6186 has a 45mΩ P-channel MOSFET power switch for power control. An enabling input and fault reporting output compatible with 2.5V to 5V logic allows for external control and reporting. This device features an integrated power switch with cu
주요 특징
- 2.5V to 5V Operating Range
- 45mΩ Integrated Power P-channel MOSFET Switches
- Continuous Current Options for 1.5A, 3A and 3.6A
- Thermally Insensitive 12ms of Current Limiting Prior to Turn-Off
- Output Discharges with Reverse Current Blocking When Disabled
- Latch-off or Auto Restart and Enable Polarity Options
- 1μA Off-State Supply Current
- Industry Standard Pin-for-Pin SOIC and Smaller DFN Packages Available
응용 분야
- USB Port Power Management Including USB 3.0
- Low Power Electronic Circuit Limiting and Breaker
C1554133 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

