Intel/Altera 5CGXFC5C7U19C8N
| Hersteller | |
| Herst.-Teilenr. | 5CGXFC5C7U19C8N |
| LCSC-Nr. | C1553507 |
| Verp. | UBGA-484 |
| Kundennummer | |
| Hauptmerkm. | 224 77000 29080 UBGA-484 FPGAs (Field Programmable Gate Array) RoHS |
| Datenblatt | Intel/Altera 5CGXFC5C7U19C8N |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | Intel/Altera | |
| Verp. | UBGA-484 | |
| Total RAM capacity | 5001216bit | |
| Number of I/O | 224 | |
| Number of Logic Elements/Blocks | 77000 | |
| Number of LAB/CLBs | 29080 | |
| Programmable Type | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | Intel/Altera | |
| Verp. | UBGA-484 | |
| Total RAM capacity | 5001216bit |
| Typ | Beschreibung | |
|---|---|---|
| Number of I/O | 224 | |
| Number of Logic Elements/Blocks | 77000 | |
| Number of LAB/CLBs | 29080 | |
| Programmable Type | - |
Beschreibung
The Cyclone V devices are designed to simultaneously accommodate the shrinking power consumption, cost, and time-to-market requirements; and the increasing bandwidth requirements for high-volume and cost-sensitive applications. Enhanced with integrated transceivers and hard memory controllers, the Cyclone V devices are suitable for applications in the industrial, wireless and wireline, and automotive markets.
Anwendungen
- industrial
- wireless and wireline
- automotive
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 98.8693 | $ 98.87 |
| 200+ | $ 38.2619 | $ 7652.38 |
| 500+ | $ 36.9175 | $ 18458.75 |
| 1,000+ | $ 36.2532 | $ 36253.20 |
Standardgehäuse84/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | Intel/Altera | |
| Verp. | UBGA-484 | |
| Total RAM capacity | 5001216bit | |
| Number of I/O | 224 | |
| Number of Logic Elements/Blocks | 77000 | |
| Number of LAB/CLBs | 29080 | |
| Programmable Type | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | Intel/Altera | |
| Verp. | UBGA-484 | |
| Total RAM capacity | 5001216bit |
| Typ | Beschreibung | |
|---|---|---|
| Number of I/O | 224 | |
| Number of Logic Elements/Blocks | 77000 | |
| Number of LAB/CLBs | 29080 | |
| Programmable Type | - |
Beschreibung
The Cyclone V devices are designed to simultaneously accommodate the shrinking power consumption, cost, and time-to-market requirements; and the increasing bandwidth requirements for high-volume and cost-sensitive applications. Enhanced with integrated transceivers and hard memory controllers, the Cyclone V devices are suitable for applications in the industrial, wireless and wireline, and automotive markets.
Anwendungen
- industrial
- wireless and wireline
- automotive
C1553507 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

