LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI UCD7100PWP product image
  • UCD7100PWP thumbnail 1
  • UCD7100PWP thumbnail 2
  • UCD7100PWP thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TI UCD7100PWP

Produttore
Cod. Prod.
UCD7100PWP
Cod. LCSC
C1549423
Imballo
HTSSOP-14-EP
Numero Cliente
Attr. chiave
4.25V~14.5V 4A 4A HTSSOP-14-EP Gate Drivers RoHS
Scheda TecnicaTI UCD7100PWP
Conformità RoHS1 documenti disponibili
Parti alternative2
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.5178$ 4.52
10+$ 4.0476$ 40.48
30+$ 3.8079$ 114.24
100+$ 3.4867$ 348.67
500+$ 3.3715$ 1685.75
1,000+$ 3.3223$ 3322.30
Package Standard90/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ProduttoreTI
ImballoHTSSOP-14-EP
Input Logic Level - Low1.16V~1.5V
Low Level Delay Time-
High Level Delay Time-
Quiescent Current1.5mA
Input Logic Level - High1.65V~2.08V
Voltage - Supply4.25V~14.5V
Operating Temperature-40℃~+105℃
Driven ConfigurationLow Side
Current - Output Low(IOL)4A
Rise Time10ns
Fall Time10ns
FeaturesUndervoltage Protection;Overcurrent Protection
Current - Output High(IOH)4A
Load TypeMOSFET

Descrizione

Traduzione AI

The UCD7100 device is a digitally controlled compatible UCD7K series driver designed for applications using digital control technology that require fast local peak current limiting protection. The UCD7100 is a ±4A low-side high-current MOSFET gate driver that supports digital power controllers such as the UCD9110 or UCD9501 to connect the power stage in single-ended topologies. It provides cycle-by-cycle current limiting with a programmable threshold and a digital output current limit flag that can be monitored by the host controller. With 25ns fast cycle-by-cycle current limiting protection, the driver can shut down the power stage in the event that the digital system cannot respond to a fault in time. To achieve fast switching speeds, the UCD7100 output stage uses the TrueDrive™ output architecture, which delivers ±4A rated current to the MOSFET gate during the Miller plateau of switching transitions. It also includes a 3.3V, 10mA linear regulator to power the digital controller. The UCD7000 driver family is compatible with standard 3.3V I/O ports of DSPs, microcontrollers, or ASICs. The UCD7100 is available in a PowerPAD™ HTSSOP-14 package.

Caratteristiche

Traduzione AI
  • Adjustable current limit protection
  • 3.3V, 10mA internal voltage regulator
  • DSP/μC-compatible inputs
  • Single ±4A TrueDrive™ high-current driver
  • 10ns typical rise and fall times with 2.2nF load
  • 25ns input-to-output propagation delay
  • 25ns current sense-to-output delay
  • Programmable current limit threshold
  • Digital output current limit flag
  • 4.5V to 15V supply voltage range
  • Rated temperature –40°C to 105°C
  • Lead-free package

Applicazioni

Traduzione AI
  • Digitally controlled power supplies
  • DC/DC converters
  • Motor controllers
  • Line drivers

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
UCD7100PWPRTIHTSSOP-14-EP1,743$ 1.6274
UCD7100APWPTIHTSSOP-140$ 36.6083